ESD-Safe Brushes

ESD safe brushes are small, handheld conductive brushes with bristles that are suitable for safely cleaning PCBs(printed circuit boards) and other electrical components prone to damage from ESD (electrostatic discharge).

What are ESD safe brushes used for?

ESD safe brushes are designed to dust PCBs and other static-sensitive items from which particles must be safely removed. These specially developed brushes are ideal for cleaning delicate components, integrated circuits and workstation surfaces. They can also be used for cleaning computer backplanes and motherboardsor bushing down workstations and anti-static mats.

Features and benefits of ESD safe brushes

The ergonomic handles of ESD safe brushes are designed for comfort during prolonged use and are usually made of conductive metal or dissipative (designed to control static) plastic. The firm brush is composed of conductive fibres. These tools are highly resilient, durable and abrasion resistant. Unlike conventional brushes, you can use ESD safe brushes to thoroughly clean ESD sensitive components or assemblies without the danger of high charges being generated.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Material Shape Length Dissipative Anti-Static Bristle Length Bristle Material Bristle Width Handle Length Handle Material Handle Shape Cleanroom Complies with EN 61340-5-1 Conductive
RS庫存編號 287-8186
BrandRS PRO
HK$70.04
單位
Plastic Rectangular 245mm Yes No 20mm Dissipative Plastic 18mm 225mm Conductive Plastic Flat No Yes Yes
RS庫存編號 719-9857
製造零件編號35687
BrandMenda
HK$375.75
單位
Nylon, PP Flat 168mm Yes No 22mm Nylon 0.4mm 168mm Conductive Carbon Loaded Polypropylene Flat No Yes Yes
RS庫存編號 834-8139
製造零件編號7-421
HK$163.43
單位
Plastic Round 150mm Yes Yes 15mm Natural 6mm 150mm Conductive Handle Round No Yes Yes
RS庫存編號 719-9851
製造零件編號35688
BrandMenda
HK$231.38
單位
Nylon, PP Flat 178mm Yes No 19mm Nylon 0.4mm 178mm Conductive Carbon Loaded Polypropylene Flat No Yes Yes
RS庫存編號 719-9845
製造零件編號35685
BrandMenda
HK$351.23
單位
Nylon, PP Round 155mm No No 6mm Horses Hair, Synthetic 0.4mm 155mm Conductive Carbon Loaded Polypropylene Round No Yes Yes
RS庫存編號 719-9860
製造零件編號35689
BrandMenda
HK$548.04
單位
Nylon, PP Curved 100mm Yes No 22mm Nylon 0.4mm 100mm Conductive Carbon Loaded Polypropylene Curved No Yes Yes
RS庫存編號 125-0302
BrandRS PRO
HK$265.17
單位
Nylon Flat 164mm Yes No 20mm Nylon 50mm 144mm Conductive Polypropylene Flat No Yes Yes
RS庫存編號 719-9854
製造零件編號35686
BrandMenda
HK$217.59
單位
Nylon, PP Flat 150mm Yes No 19mm Nylon 0.4mm 150mm Conductive Carbon Loaded Polypropylene Flat No Yes Yes
RS庫存編號 834-8133
製造零件編號7-422
HK$220.92
單位
Plastic Flat 150mm Yes Yes 18mm Natural 20mm 150mm Conductive Handle Flat No Yes Yes
RS庫存編號 287-8209
BrandRS PRO
HK$372.37
單位
Plastic Rectangular 90mm Yes No 20mm Dissipative Plastic 40mm 70mm Conductive Plastic Curved No Yes Yes
RS庫存編號 287-8170
BrandRS PRO
HK$218.05
單位
Plastic Circular 152mm No No 12mm Conductive Nylon and Pig Hair 6mm 140mm Conductive Plastic Round No Yes Yes