ESD-Safe Mats

ESD safe mats, or static control grounding mats, are used to ground you when you're working with electrostatic discharge (ESD) sensitive electrical components such as PCBs (printed circuits boards) and backplanes and motherboards.

Why use an ESD safe mat?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection.

It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Features and benefits of ESD safe mats

Features and benefits of ESD safe mats may include:

  • Versatile for use as a bench mat or floor mat.
  • Thick material that is hard-wearing and offers anti-fatigue properties for long product life.
  • Smooth surface that makes cleaning up quick and easy.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 39,共 39 項產品
Results per page
Description Price Use Type Suitable For Thickness Colour Length Width Complies with EN 61340-5-1 Material Number of Material Layers Resistance Surface Texture Type
RS庫存編號 829-5290
BrandRS PRO
HK$1,430.46
毎盒:8 個
Box(es)
Cleanroom Standard Shoes 1.65mm White 1.14m 660mm No LDPE 30 - Smooth
RS庫存編號 829-5307
BrandRS PRO
HK$1,635.81
毎盒:8 個
Box(es)
Cleanroom Standard Shoes 1.65mm Blue 910mm 910mm No LDPE 30 - Smooth
RS庫存編號 194-534
製造零件編號10044 - 0,90X0,45
Brand3M
HK$962.56
單位
Floor - 2.1mm - 900mm 450mm - - - - -
RS庫存編號 829-5300
BrandRS PRO
HK$2,317.29
毎盒:8 個
Box(es)
Cleanroom Standard Shoes 1.65mm White 1.14m 910mm No LDPE 30 - Smooth
RS庫存編號 122-9145
BrandRS PRO
HK$728.27
單位
Bench Work Surfaces 1.5mm Grey 1.2m 600mm Yes Nitrile Rubber 2 <1 x 10⁵ (Bottom) Ω, 1 x 10⁶ <1 x 10⁹ (Top) Ω Slight Embossed
RS庫存編號 838-1338
製造零件編號8213
BrandSCS
HK$1,137.02
單位
Table Work Surfaces 3.5mm Grey 1.2m 600mm Yes Vinyl 3 <10⁹Ω Smooth
RS庫存編號 787-2114
BrandRS PRO
HK$1,262.98
整套:1 個
Kit(s)
Bench, Floor Continuous Monitoring 1.5mm Black 1.2m 600mm Yes Natural and Synthetic Rubber Blend 1 1x10³≤ R ≤1x10⁶Ω Embossed
RS庫存編號 787-3136
BrandRS PRO
HK$658.49
單位
Bench, Floor Bench, Floor Mat 2mm Black 1.2m 600mm No Neoprene 1 3.3 x 108Ω Embossed
RS庫存編號 918-5071
製造零件編號10CC5
Brand3M
HK$1,567.62
單位
- - - Blue 1.15m 900mm - - - - -
RS庫存編號 829-5297
BrandRS PRO
HK$1,619.56
毎盒:8 個
Box(es)
Cleanroom Standard Shoes 1.65mm White 910mm 910mm No LDPE 30 - Smooth
RS庫存編號 738-9754
製造零件編號DE-23277
BrandVermason
HK$681.37
單位
Bench Work Surfaces 2mm Blue 900mm 600mm Yes Rubber 2 1x10⁶≤ R ≤1x10⁸Ω Embossed
RS庫存編號 829-5287
BrandRS PRO
HK$1,147.32
毎盒:8 個
Box(es)
Cleanroom Standard Shoes 1.65mm White 1.14m 460mm No LDPE 30 - Smooth
RS庫存編號 122-9147
BrandRS PRO
HK$2,263.63
單位
Bench Work Surfaces 0.96mm Grey 1.2m 600mm Yes Amino Resin 2 <1 x 10⁹Ω Non Glare Matte Finish
RS庫存編號 787-3120
BrandRS PRO
HK$599.24
單位
Floor Floor 3mm Black 1.2m 600mm No Rubber 1 6.1 x 104Ω Smooth
RS庫存編號 122-9146
BrandRS PRO
HK$1,861.86
單位
Bench Work Surfaces 0.96mm Grey 900mm 600mm Yes Amino Resin 2 <1 x 10⁹Ω Non Glare Matte Finish
RS庫存編號 787-2118
BrandRS PRO
HK$3,683.11
單位
Bench Chemical Resistance, Continuous Monitoring, Soldering 3mm Blue 3m 1.22m Yes Natural and Synthetic Rubber Blend 3 1x10⁶≤ R ≤1x10⁸Ω Smooth
RS庫存編號 122-9144
BrandRS PRO
HK$656.17
單位
Bench Work Surfaces 1.5mm Blue 1.2m 600mm Yes Nitrile Rubber 2 <1 x 10⁵ (Bottom) Ω, 1 x 10⁶ <1 x 10⁹ (Top) Ω Slight Embossed
RS庫存編號 185-8399
製造零件編號AS060003
BrandCOBA
HK$12,054.90
單位
Floor Floor 9mm Grey 18.3m 900mm No Foam, PVC 1 1 x 10⁹ 1 x 10¹⁰Ω Pebbled
RS庫存編號 2508948382
製造零件編號40935
BrandDesco
HK$3,368.82
單位
- - - - - - - - - - -