ESD-Safe Tape

ESD (electro-static discharge) safe tape is a kind of adhesive, anti-static tape used to seal packages where electro-static discharge may to cause a problem. ESD tape is either naturally anti-static or has been treated so that as it is unwound or used, there is little risk of static.

What is ESD safe tape used for?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Types of ESD safe tape

ESD safe tape can vary according to:

  • its size and length, depending on the size of the package that needs to be sealed
  • the material it is made from, which can be conductive or dissipative or neither
  • its colour and design, which may be plain or have a logo displaying its ESD safe properties

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Material Length Dissipative Width Conductive Anti-Static Cleanroom Text/Logo On Tape Colour Usage Type Complies with EN 61340-5-1
RS庫存編號 782-2028
製造零件編號605262-1
HK$206.64
單位
Vinyl 3.04m - 1in - - - - - - -
RS庫存編號 782-2037
製造零件編號608036-4
HK$568.66
單位
Silicon 10.97m - 1in - - - - - - -
RS庫存編號 781-2686
製造零件編號1-608036-4
HK$666.63
單位
Silicon 15ft - 1in - - - - - - -
RS庫存編號 782-3241
製造零件編號605980-1
HK$178.84
毎卷:1 個
Reel(s)
Rubber 30ft - 0.75in - - - - - - -
RS庫存編號 782-3245
製造零件編號608036-1
HK$255.94
毎卷:1 個
Reel(s)
Silicon 36ft - 1in - - - - - - -