Hard Hats

What are hard hats?
Hard hats, sometimes known as safety helmets, are an item of PPE (personal protective equipment). Hard hats protect your head from falling objects and impact from other objects. They can also protect against electrical shock. Hard hats are typically worn within roofing and construction as well as in forestry and offshore industries. They can be worn in practically any environment by professionals and amateurs alike. Hard hats are a legal safety requirement for workers to wear on most construction sites worldwide.

How are they constructed?
Hard hats are typically made from strong plastic such as HDPE (high-density polyethylene). There are a number of suspension bands within the helmet that spread impact force over the top of the head to reduce the chance of injury. Hard hats are often supplied with a chin strap or ratchet adjustment to keep the hat firmly in place. Some models are vented to keep your head cool whilst working.

Types:
The helmet type defines the type of impact protection:
Type I hard hats offer top impact protection which protects against objects hitting the top of your head.
Type II hard hats provide protection from top and lateral impacts. You are protected from objects hitting the top of your head as well as anything that could hit your head from the side, or off centre.

Classes:
The helmet class defines the level of electrical protection:
Class E (Electrical) hard hats provide protection against falling objects and electrical exposure up to 20,000 volts.
Class G (General) hard hats offer protection against falling objects and electrical exposure up to 2,200 volts.
Class C (Conductive) hard hats offer protection from falling objects but provide no dielectric protection from electrical exposure.

What colour do I need?
Hard hats are available in a range of colours. There is no legislation defining what colour you should use but many construction sites use colours to identify job roles. For example, yellow hard hats are normally worn by general labourers and those involved in earth moving activities. White hard hats are typically used by managers, supervisors and architects. Brown hard hats are worn by those working with equipment at high temperatures, such as welders.

How often should I replace my hard hat?
If your hard hat is damaged, you must replace it immediately. If it isn't damaged, you should still change it periodically. This varies by model, but most manufacturers advise that a hard hat has a lifespan between two to five years.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Adjustable Size Chin Strap Included Material Accessory Slots Vented Colour Lining Integral Sweatband Integrated Eye Shield Complies with EN 397 Peak Type Rain Gutter Additional EN Standards Range
RS庫存編號 750-6750
製造零件編號AJF030-000-100
BrandJSP
HK$69.55
單位
Yes No HDPE Yes Yes White No Yes No Yes Standard No - EVO2
RS庫存編號 750-6779
製造零件編號AJF030-000-800
BrandJSP
HK$75.28
單位
Yes No HDPE Yes Yes Orange No Yes No Yes Standard No - EVO2
RS庫存編號 750-6766
製造零件編號AJF030-000-300
BrandJSP
HK$84.23
單位
Yes No HDPE Yes Yes Green No Yes No Yes Standard No - EVO2
RS庫存編號 907-6185
製造零件編號AJS260-000-100
BrandJSP
HK$709.20
單位
Yes No ABS Yes Yes White Yes Yes No Yes Short No EN 12492 EVOLite
RS庫存編號 736-2273
製造零件編號AHN120-100-100
BrandJSP
HK$219.31
單位
Yes No HDPE Yes Yes White No Yes Yes Yes Standard Yes - MK7
RS庫存編號 907-6188
製造零件編號AHU150-000-100
BrandJSP
HK$511.27
單位
Yes No HDPE Yes Yes White Yes Yes No Yes Standard No EN14052 EVO8
RS庫存編號 907-6163
製造零件編號AJF160-000-100
BrandJSP
HK$130.47
單位
Yes No HDPE Yes Yes White No Yes No Yes Standard No - EVO3
RS庫存編號 750-6754
製造零件編號AJF030-000-200
BrandJSP
HK$75.68
單位
Yes No HDPE Yes Yes Yellow No Yes No Yes Standard No - EVO2
RS庫存編號 750-6760
製造零件編號AJF030-000-600
BrandJSP
HK$69.21
單位
Yes No HDPE Yes Yes Red No Yes No Yes Standard No - EVO2
RS庫存編號 736-2285
製造零件編號AHN120-100-500
BrandJSP
HK$218.28
單位
Yes No HDPE Yes Yes Blue No Yes Yes Yes Standard Yes - MK7
RS庫存編號 740-1396
製造零件編號AJB160-000-800
BrandJSP
HK$162.79
單位
Yes No ABS Yes Yes Orange No Yes No Yes Standard No - EVOLite
RS庫存編號 907-6176
製造零件編號AJF160-000-800
BrandJSP
HK$129.84
單位
Yes No HDPE Yes Yes Orange No Yes No Yes Standard No - EVO3
RS庫存編號 907-6198
製造零件編號AKE170-000-200
BrandJSP
HK$178.81
單位
Yes No ABS Yes No Yellow No Yes No Yes Standard No EN 50365 EVO5
RS庫存編號 740-1393
製造零件編號AJB160-000-600
BrandJSP
HK$159.08
單位
Yes No ABS Yes Yes Red No Yes No Yes Standard No - EVOLite
RS庫存編號 907-6172
製造零件編號AJF160-000-600
BrandJSP
HK$129.84
單位
Yes No HDPE Yes Yes Red No Yes No Yes Standard No - EVO3
RS庫存編號 740-1378
製造零件編號AJB160-000-100
BrandJSP
HK$163.57
單位
Yes No ABS Yes Yes White No Yes No Yes Standard No - EVOLite
RS庫存編號 907-6160
製造零件編號AJF160-000-500
BrandJSP
HK$129.84
單位
Yes No HDPE Yes Yes Blue No Yes No Yes Standard No - EVO3
RS庫存編號 907-6166
製造零件編號AJF160-000-200
BrandJSP
HK$129.84
單位
Yes No HDPE Yes Yes Yellow No Yes No Yes Standard No - EVO3
RS庫存編號 750-6763
製造零件編號AJF030-000-500
BrandJSP
HK$69.21
單位
Yes No HDPE Yes Yes Blue No Yes No Yes Standard No - EVO2
RS庫存編號 740-1384
製造零件編號AJB160-000-500
BrandJSP
HK$162.79
單位
Yes No ABS Yes Yes Blue No Yes No Yes Standard No - EVOLite