Safety Glasses

Safety glasses are spectacles or goggles worn to protect your eyes and are an item of PPE (Personal Protective Equipment). These lenses are commonly made from clear anti-scratch polycarbonate, which offers the highest impact level tested under EN166. Some safety eyewear are manufactured from acetate and CR39 which provides general impact protection, but these are more suited to liquid and chemical splash safety protection.
Prescription safety glasses are designed with prescription lenses to enable you to wear them in place of your own spectacles with goggles over them.
Overspecs can be worn over prescription glasses with little interference for protection
Safety goggles feature lens and frame markings which are mandatory and essential to understand when selecting eye protection. Examples include:
● A manufacturer’s mark (sometimes with a kite mark)
● A letter ’C’ indicates whether they impair colour perception
● Safety spectacles with a filtering effect are given specific codes. For example, a shade number between 1.2 and 6 can be used as protection when welding.
● Mechanical strength is indicated by a symbol of S, F, B, A or T, denoting how strong the glasses are. An ’S’ have increased robustness.
● Glasses with K indicated on the lens offer resistance to surface damage from fine particles. A letter N are fog-resistant or anti-misting.

Types of eyewear protection for various environments and risk types:

Mechanical risk: Projection of debris and metal filings from tools, particle projections and grinding work. The F, B or A symbol must be indicated on the lens and the frame to guarantee protection. If the symbols differ, the symbol representing the lowest resistance is applied to the protection as a whole.

Electrical Risk: Protection from live contact and short circuit electrical arcs. The 8 symbol must be indicated on the lens and the frame to guarantee protection from electrical risks.

Thermal risk: Protection from radiating heat, intense heat, sprays of hot liquids or solids. The 9 symbol must be indicated on the lens and the frame to guarantee protection from thermal risks.

Radiation risk: Protection from ultra violet (UV), infra-red rays, visible light sources, steelworks, surgery and welding. The standard is normally identified with a marking on the lens.

Chemical risk: Protection from chemicals, dangerous liquids, aerosols, gas, toxic dust and other airborne contaminants. The standard marking of 3, 4 or 5 must be indicated on the glasses frame.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Lens Colour Style Type Prescription Attachment Type UV Protection Scratch Resistant Anti-Mist Coating Laser Wavelength Bifocal EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN207/208 Laser Safe Laser Safe
RS庫存編號 497-312
製造零件編號1015361
BrandHoneywell
HK$27.35
單位
Clear Spectacles - - Yes Yes No - - F - - - -
RS庫存編號 104-0952
製造零件編號1028640
BrandHoneywell
HK$142.66
單位
Clear Spectacles - - Yes Yes Yes - - F, K, N, T - - - -
RS庫存編號 104-0950
製造零件編號1032180
BrandHoneywell
HK$72.99
單位
Grey Spectacles - - Yes Yes Yes - - F, K, N, T - - - -
RS庫存編號 104-0947
製造零件編號1015370
BrandHoneywell
HK$21.48
單位
Clear Spectacles - - Yes Yes No - - F - - - -
RS庫存編號 104-0948
製造零件編號1015369
BrandHoneywell
HK$33.18
單位
Clear Spectacles - - Yes Yes Yes - - F - - - -
RS庫存編號 104-0949
製造零件編號1032179
BrandHoneywell
HK$62.92
單位
Clear Spectacles - - Yes Yes Yes - - F, K, N, T - - - -
RS庫存編號 409-3652
製造零件編號1000001
BrandHoneywell
HK$74.47
單位
- - - - - - - - - - - - - -
RS庫存編號 171-3837
製造零件編號1015364HS
BrandHoneywell
HK$70.24
單位
Clear Spectacles - - - Yes - - - - - - - -
RS庫存編號 409-3668
製造零件編號1000002
BrandHoneywell
HK$83.86
單位
- - - - - - - - - - - - - -
RS庫存編號 104-0946
製造零件編號1015360
BrandHoneywell
HK$28.14
單位
Clear Spectacles - - Yes Yes Yes - - F - - - -
RS庫存編號 104-0951
製造零件編號1031271
BrandHoneywell
HK$87.97
單位
Clear Spectacles - - Yes Yes Yes - - F, K, N, T - - - -