Safety Goggles

Safety GogglesEye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risksGoggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as: Chemistry and research Laboratories Wood working industries Soldering/ Welding workshops Aviation Construction and Building sitesThere are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety GogglesDirect Ventilation - allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.Indirect Ventilation - provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.Non-Vented Safety Goggles have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours.LensesLenses come in different materials such as Glass, plastic, acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti - scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Anti-Mist Coating Scratch Resistant Frame Material Lens Material Vented UV Protection Lens Colour Series EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN175 Welding Safe EN207/208 Laser Safe
RS庫存編號 666-7707
製造零件編號71360-00011M
Brand3M
HK$89.66
單位
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear FAHRENHEIT F, T - BT, 1 - -
RS庫存編號 772-2782
製造零件編號2890SA
Brand3M
HK$136.67
單位
Yes No PVC Acetate No Yes Clear 2890 F, T - - - -
RS庫存編號 184-9479
製造零件編號13330
Brand3M
HK$200.60
單位
- Yes - Polycarbonate (PC) - Yes Clear Maxim - - - - -
RS庫存編號 184-9481
製造零件編號7136005
Brand3M
HK$127.25
單位
- Yes - Acetate - - Clear FAHRENHEIT - CE, F, 3, 4, 9 F, 1, 9 - -
RS庫存編號 184-9476
製造零件編號7134704
Brand3M
HK$35.87
單位
- - - - - - - - - - - - -
RS庫存編號 184-9467
製造零件編號2890S
Brand3M
HK$127.22
單位
- Yes PVC Polycarbonate (PC) - Yes Clear 2890 - - FT, N, 1 - -
RS庫存編號 184-9459
製造零件編號2890A
Brand3M
HK$139.43
單位
- Yes PVC Acetate Yes Yes Clear 2890 - - FT, N, 1 - -
RS庫存編號 184-9472
製造零件編號7136013
Brand3M
HK$129.20
單位
- Yes - Acetate Yes - Clear FAHRENHEIT - CE, F, 3, 4, 9 F, 1, 9 - -
RS庫存編號 184-9460
製造零件編號7136101
Brand3M
HK$160.04
單位
- Yes TPE - - - Clear Modul-R - - - - -
RS庫存編號 184-9471
製造零件編號7136012
Brand3M
HK$81.15
單位
- Yes - Polycarbonate (PC) Yes - Clear FAHRENHEIT - BT, CE, 3, 4 1 - -
RS庫存編號 136-3395
製造零件編號2890
Brand3M
HK$124.24
單位
Yes Yes PVC Polycarbonate (PC) Yes Yes Clear 2890 - BT, CE, 3, 4, 9 FT, N, 1 - -
RS庫存編號 184-9473
製造零件編號7136014
Brand3M
HK$119.66
單位
- Yes - Polycarbonate (PC) Yes - Clear FAHRENHEIT - BT, CE, 3, 4 1 - -
RS庫存編號 177-2747
製造零件編號GG501S
Brand3M
HK$186.10
單位
Yes No - Polycarbonate (PC) - Yes Clear GoggleGear™ 500 - - Z87+ - -