Lockouts

Lockout devices are designed to keep employees safe while in the workplace. They are used to prevent accident or injury. Engineers and electricians must be safe in the knowledge that all equipment is safely isolated and locked off before carrying out any essential maintenance or repair work.


When a machine has been shut down properly and all primary and secondary energy sources have been disconnected, safety lockout devices may be fitted. This procedure should only be carried out by experienced personnel.


What types are there?


There are many different types of lockout devices available. Some of the most popular ones are


Gate Valve Lockouts


For locking out valves during any maintenance work. The robust valve lockouts fit over the valve handle and are secured in place by a padlock via the attachment point.


Ball Valve Lockouts


Ball valve lockouts are used to prevent the valve from opening. They are designed to clamp over the lever and stop the handle from being turned. They are secured in place by a padlock via the attachment point.


Circuit Breaker Lockouts


Circuit breaker lockout is used to ensure MCB (miniature circuit breakers) are locked out safely. They are essential for anyone working on electrical circuits.


Cable Lockouts


Cable lockouts are ideal for use on larger equipment, or where multiple items need to be isolated. The cable can be fitted around the equipment and a safety padlock is attached.


Lockout Hasps


Lockout hasps are essential in any LOTO (Lockout Tagout) safety procedure. The hasp jaw is passed through the attachment point of any lockout devices and is secured in place by one or multiple safety padlocks.


Safety Padlocks


Safety padlocks come in a range of body sizes and shackle sizes. The padlocks are used in conjunction with lockout hasps and lockout devices. Safety padlocks should be compliant with the (OSHA – Occupational Safety and Health Administration). 1 employee = 1 padlock = 1 key


Lockout Kits


Supplied in a tough carrying case, Lockout kits are an essential addition to any workplace. Lockout Kits contain everything you should need for your electrical isolation safety lockout procedure.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Type Material Number of Locks Attachment Point Minimum Size Attachment Point Maximum Size Lock Shackle Maximum Diameter Colour Shackle Length
全新
RS庫存編號 218-4739
製造零件編號P550
BrandABUS
HK$240.36
單位
- Polypropylene 1 116mm 175mm 9mm - -
全新
RS庫存編號 218-4742
製造零件編號P616
BrandABUS
HK$355.08
單位
- Polyester 1 160mm 450mm 7mm - -
全新
RS庫存編號 218-4711
製造零件編號C506
BrandABUS
HK$555.58
單位
- - 6 61mm 128mm 9mm - -
全新
RS庫存編號 218-4721
製造零件編號E233
BrandABUS
HK$542.38
單位
- ABS 1 61mm 84mm 6.5mm - -
全新
RS庫存編號 218-4741
製造零件編號P600
BrandABUS
HK$255.62
單位
- Polycarbonate 1 55mm 27mm - - -
全新
RS庫存編號 218-4720
製造零件編號E218
BrandABUS
HK$446.79
單位
- ABS 1 52mm 75mm 6.5mm - -
全新
RS庫存編號 218-4719
製造零件編號E203
BrandABUS
HK$170.45
單位
- ABS 1 17mm 53mm - - -