Door Catches

Door catches are typically used on internal doors, cupboards and general storage solutions to ensure that the doors are held shut. They are typically screw mounted to ensure a secure, long-lasting and reliable installation. Some can be pressed mounted into place, where a structural lip or support can hold the catch in place.

Catches can be fitted at any height on a door however the most common placements are either central often beside the main handle access or split between the top and bottom of a door. This split installation can offer a better closure for a door as the two catches can provide more even pressure across the length of the door while a central lock or latch can also hold creating three hold points on the door.

Materials and finishes

Materials and finishes vary based on the catch application and can be manufactured in a range of solid, robust materials such as brass, steel, reinforced nylon and a range of plastics to ensure it is reliable and has a long service life. Finished acrylic these different material types varies, metal parts can be plated, the plating reduces the requirement of any maintenance and helps to retain its appearance over time.

Types of Door Catches

  • Ball Catch
  • Double Ball Catch
  • Magnetic Catch
  • Pressure Catch
  • Grabber Catch

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Catch Type Material Dimensions Catch Fixing Hole Distance Strike Fixing Hole Distance Length Width Fixing Hole Size
RS庫存編號 288-8278
製造零件編號62-10-23-RS
BrandSouthco
HK$140.06
單位
- Steel, Zinc 55 x 19 x 32mm - - 55.0mm 19.0mm -
RS庫存編號 293-7847
BrandPinet
HK$14.36
/個 (每包:2個)
單位
Roller Plastic 34 x 10mm - 21.3mm 34.0mm 10.0mm 3.4mm
RS庫存編號 341-0371
HK$178.08
單位
Double Ball Brass 70 x 12.5mm 57.0mm 30.0mm 70.0mm 12.5mm 4.0mm
RS庫存編號 341-0359
HK$125.86
單位
Double Ball Brass 60 x 11.5mm 50.0mm 27.0mm 60.0mm 12.0mm 4.0mm
RS庫存編號 227-0920
製造零件編號C3-805-RS
BrandSouthco
HK$71.24
單位
Grabber ABS, PC 48.3 x 28.2mm 40.6mm 55.0mm 48.3mm 28.2mm 3.3mm
RS庫存編號 340-2162
製造零件編號C3-810-RS
BrandSouthco
HK$71.005
/個 (每包:2個)
單位
Grabber ABS, PC 48.3 x 28.2mm 40.6mm 55.0mm 48.3mm 28.2mm 3.3mm
RS庫存編號 258-4796
製造零件編號57-10-201-40-RS
BrandSouthco
HK$118.19
/個 (每包:2個)
單位
- Stainless Steel 58.7 x 17.5 x 35mm - - 58.7mm 17.5mm -
RS庫存編號 293-7831
製造零件編號16-1-3594
BrandPinet
HK$23.48
/個 (每包:2個)
單位
Roller Plastic 53 x 14mm 44.0mm - 53.0mm 14.0mm 3.2mm
RS庫存編號 245-5531
製造零件編號E4-10-201-10-RS
BrandSouthco
HK$72.10
單位
- - 19 x 13 x 30.3mm - - 19.0mm 13.0mm -
RS庫存編號 254-0257
製造零件編號E3-16-15-RS
BrandSouthco
HK$240.04
單位
- Steel 47.5 x 29 x 64mm - - 47.5mm 29.0mm -
RS庫存編號 181-250
BrandRS PRO
HK$86.828
/個 (每包:4個)
單位
- - - - - - - -
RS庫存編號 917-4359
製造零件編號842082
BrandPinet
HK$45.725
/個 (每包:2個)
單位
- Plastic - - - - - -
RS庫存編號 288-8492
製造零件編號V2-0025-52-RS
BrandSouthco
HK$133.41
/個 (每包:2個)
單位
- Stainless Steel 82 x 48 x 14.5mm - - 82.0mm 48.0mm -
RS庫存編號 331-8146
製造零件編號PRLM
BrandAssemtech
HK$29.66
單位
- - - - - - - -
RS庫存編號 341-0337
HK$72.93
單位
Double Ball Brass 43 x 8.5mm 35.0mm 18.0mm 43.0mm 8.5mm 4.0mm
RS庫存編號 183-1623
製造零件編號1674212
BrandPinet
HK$279.62
1 對 1 套
Pair(s)
Double Ball - 50 x 10mm 40.0mm 20.0mm 50.0mm 10.0mm 4.2mm
RS庫存編號 331-8180
製造零件編號RSH34
BrandAssemtech
HK$19.03
單位
- - - - - - - -
RS庫存編號 278-449
製造零件編號XR-100-1-278-449
HK$87.244
/個 (每包:5個)
單位
- - 25.5 x 19.2 x 24.5mm - - 25.5mm 19.2mm -
RS庫存編號 341-0343
HK$83.27
單位
Double Ball Brass 50 x 9.5mm 41.0mm 20.0mm 50.0mm 9.5mm 4.0mm
RS庫存編號 293-7875
製造零件編號16-7-3674
BrandPinet
HK$37.84
/個 (每包:2個)
單位
- PP - - - - - -