Audio Volume Controllers

Audio volume controllers control audio signal and volume with minimal distortion and noise. They're essentially high-performance amplifiers that provide low noise and low distortion. They're used in electronics and are a critical part of any professional audio system.

Why are audio volume controllers important?

Because of the dynamic nature of audio and the amount of variance that can come from different audio sources, it's important that you have control over the amount of gain (or loudness) in your audio system. Audio volume controllers will provide this with no significant distortion or noise in order to preserve the integrity of the source audio signal.

You can connect your audio volume controller to your circuit using wires and solder. It can be surface mounted or attached through mounting holes.

Audio volume controller applications

Some of the applications in which audio volume controllers are used include:

  • Audio amplifiers
  • Mixing consoles
  • Effects processors
  • A/V recievers
  • Car audio systems
  • Multi-track recorders
  • Broadcast studio equipment
  • Musical instruments

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 169-8112
製造零件編號NJM2761V
HK$6.395
個 (在毎卷:2000)
單位
Surface Mount SSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +75 °C -20 °C
RS庫存編號 535-042
製造零件編號NJM2761V
HK$7.024
/個 (每包:5個)
單位
Surface Mount SSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +75 °C -20 °C
RS庫存編號 713-9228
製造零件編號NJM2761V-TE1
HK$14.354
/個 (每包:5個)
單位
Surface Mount SSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +75 °C -20 °C