Differential Line Drivers

Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up.

How do differential line drivers work?

Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own.The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

What are differential line drivers used for?

Differential line drivers are utilised in balanced audio circuitry and digital signalling. They are used to reduce electromagnetic noise in applications such as portable and mobile devices where reducing the supply voltage results in reduced noise immunity, and in computers to reduce electromagnetic interference.

They can be built preferably around differential amplifiers fitted with high-speed, high-output current buffers inside the feedback loop.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current
RS庫存編號 921-5945
製造零件編號EL5171ISZ-T7
HK$10.978
/個 (每包:5個)
單位
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS庫存編號 783-3658
製造零件編號EL5371IUZ
HK$42.24
單位
Single 5 V ±5V ±25mV 300kΩ 1.008V/V 100MHz 70dB 3 Surface Mount QSOP 28 - 8.2 mA
RS庫存編號 921-5841
製造零件編號EL4543IUZ
HK$42.85
/個 (每包:2個)
單位
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS庫存編號 923-1578
製造零件編號EL5171ISZ-T7
HK$11.091
個 (在毎卷:1000)
單位
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS庫存編號 923-1525
製造零件編號EL4543IUZ
HK$31.66
毎管:55 個
單位
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS庫存編號 704-6974
製造零件編號EL4543IUZ
HK$41.47
單位
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 No 16.2 mA
RS庫存編號 921-5872
製造零件編號EL5171ISZ
HK$10.89
/個 (每包:5個)
單位
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS庫存編號 704-7239
製造零件編號EL5171ISZ-T7
HK$19.72
單位
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 No 8.2 mA