Instrumentation Amplifiers

Instrumentation amplifiers are a type of precision gain block, a differential amplifier (a type of electronic amplifier that amplifies the voltage difference between two inputs but suppresses any voltage common to the two inputs). Instrumentation Amplifiers are also known as in-amps.

Common applications are:

• Test & Measurement Industrial Devices
• Data Acquisition Devices
• Medical Devices
• Any noisy environment where large common-mode signals are present

How do instrumentation amplifiers work?

An instrumentation amplifier measures small signals in a noisy environment. The noise generally is "common-mode noise" (the difference between the noise-free common mode voltage and the actual common mode voltage). An instrumentation amplifier uses its common-mode rejection to distinguish the noise from the signal of interest.

What are the instrumentation amplifiers used for?

Instrumentation amplifiers are needed in nearly every field of electronics, particularly in the test and measurement industry. They can be used as a voltage follower, selective inversion circuit, a current-to-voltage converter, active rectifier, integrator, a variety of filters, and a voltage comparator.

Unlike instrumentation amplifiers (In Amp), operational amplifiers (Op Amp) are high-gain voltage amplifying devices with a differential input.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 484 項產品
Results per page
Description Price Power Supply Type Package Type Mounting Type Typical Single Supply Voltage Pin Count Typical Dual Supply Voltage Rail to Rail Maximum Input Offset Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Input Resistance Minimum CMRR Typical Gain Bandwidth Product Maximum Supply Current
RS庫存編號 461-6520
製造零件編號INA118UB
HK$145.14
單位
Dual SOIC Surface Mount - 8 ±15V No 50µV -40 °C +125 °C 10GΩ 80dB 800kHz 0.385 mA
RS庫存編號 100-3846
製造零件編號INA118UB
HK$130.62
毎管:75 個
單位
Dual SOIC Surface Mount - 8 ±15V - 50µV -40 °C +125 °C 10GΩ 80dB 800kHz 0.385 mA
RS庫存編號 764-8747
製造零件編號AD8429ARZ
HK$67.44
單位
Dual SOIC Surface Mount - 8 ±4 → ±18V No 150µV -40 °C +125 °C 1.5GΩ 134dB 15MHz 7 mA
RS庫存編號 912-9917
製造零件編號AD8429ARZ
HK$54.973
毎管:98 個
單位
Dual SOIC Surface Mount - 8 ±4 → ±18V No 150µV -40 °C +125 °C 1.5GΩ 134dB 15MHz 7 mA
RS庫存編號 923-5570
製造零件編號MAX6675ISA+
BrandMaxim
HK$97.899
毎管:100 個
單位
Single SOIC Surface Mount 3 → 5.5 V 8 - No - -20 °C +85 °C - - - 1.5 mA
RS庫存編號 698-7118
製造零件編號MAX6675ISA+
BrandMaxim
HK$110.71
單位
Single SOIC Surface Mount 3 → 5.5 V 8 - No - -20 °C +85 °C - - - 1.5 mA
RS庫存編號 111-2201
製造零件編號AD627ANZ
HK$48.883
毎管:50 個
單位
Dual, Single PDIP Through Hole 7.5 V 8 ±15V Rail to Rail Output 0.25mV -40 °C +85 °C 20GΩ 77dB - 0.085 mA
RS庫存編號 177-7115
製造零件編號EL8170FSZ
BrandIntersil
HK$25.585
毎管:97 個
單位
Single SOIC Surface Mount 3 V, 5 V 8 - Rail to Rail Input/Output 0.2mV -40 °C +125 °C - 90dB - 0.095 mA
RS庫存編號 369-6705
製造零件編號INA126PA
HK$19.851
毎管:50 個
單位
Dual PDIP Through Hole 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 8 ±15V No 0.5mV -40 °C +85 °C 1GΩ 74dB - 0.2 mA
RS庫存編號 252-1616
製造零件編號INA126PA
HK$25.73
單位
Dual PDIP Through Hole 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 8 ±15V No 0.5mV -40 °C +85 °C 1GΩ 74dB - 0.2 mA
RS庫存編號 518-069
製造零件編號EL8170FSZ
BrandIntersil
HK$21.554
/個 (每包:5個)
單位
Single SOIC Surface Mount 3 V, 5 V 8 - Rail to Rail Input/Output 0.2mV -40 °C +125 °C - 90dB - 0.095 mA
RS庫存編號 523-8581
製造零件編號AD627ANZ
HK$64.82
單位
Dual, Single PDIP Through Hole 7.5 V 8 ±15V Rail to Rail Output 0.25mV -40 °C +85 °C 20GΩ 77dB - 0.085 mA
RS庫存編號 829-0560
製造零件編號MCP6N16-100E/MS
BrandMicrochip
HK$17.644
/個 (每包:5個)
單位
Single MSOP Surface Mount 1.8 → 5.5 V 8 - Rail to Rail Output 17µV -40 °C +125 °C 1kΩ 112dB 35MHz -
RS庫存編號 923-2284
製造零件編號INA114AU
HK$81.827
毎管:40 個
單位
Dual SOL Surface Mount - 16 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - 125µV -40 °C +85 °C 10GΩ 110dB 1MHz 3 mA
RS庫存編號 660-4267
製造零件編號INA331IDGKT
HK$26.06
單位
Single MSOP Surface Mount 3 V, 5 V 8 - Rail to Rail Output 0.5mV -55 °C +125 °C 10000GΩ 90dB - -
RS庫存編號 121-6904
製造零件編號AD8421ARMZ
HK$39.315
毎管:50 個
單位
Dual, Single MSOP Surface Mount 5 → 6 V 8 ±2.5 → ±18V - 60µV -40 °C +85 °C 20kΩ 134dB 10MHz 2.3 mA
RS庫存編號 912-9999
製造零件編號AD8421BRMZ
HK$69.429
毎管:50 個
單位
Dual, Single MSOP Surface Mount 5 → 36 V 8 ±2.5 → ±18V Rail to Rail Input 25µV -40 °C +125 °C 4kΩ 100dB 10MHz 2.6 mA
RS庫存編號 100-0743
製造零件編號INA110KP
HK$104.906
毎管:25 個
單位
Dual PDIP Through Hole - 16 ±15V - 500µV -25 °C +85 °C 5000GΩ 106dB 2.5MHz 4.5 mA
RS庫存編號 923-2372
製造零件編號PGA204AP
HK$136.722
毎管:25 個
單位
Dual PDIP Through Hole - 16 ±15V - 125µV -40 °C +85 °C 10GΩ 75dB 1MHz 7.5 mA
RS庫存編號 106-6379
製造零件編號AD595AQ
HK$130.464
毎管:25 個
單位
Dual, Single CDIP Through Hole 5 V 14 ±15V - - -55 °C +125 °C - - 15kHz -