Op Amps

Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain amplifiers. How do Op Amps work?Op Amps provide mathematical operations such as addition, multiplication, differentiation, and integration. They are voltage amplifiers which usually have a differential input and a single-ended output. There are two inputs into an Operational Amplifier which are called inverting (-) and non-inverting (+) inputs. If you were to increase the voltage to the inverting input, the output voltage decreases. Alternatively, if you increase the voltage to the non-inverting input, the output voltage increases. If an equal voltage is supplied to both inputs, the output will not change. What is a differential amplifier?Op Amps are often referred to as differential amplifiers. This is because the output of an Op-Amp is relative to the difference between the input voltages. Where are Op Amps used?Operational amplifiers have a wide variety of uses in electronic circuits. Here are some examples of how they are used:Crystal oscillators and waveform generatorsAudio- and video-frequency pre-amplifiers and buffersIntegratorsComparatorsAnalogue-to-digital (ADC) and digital-to-analogue (DAC) convertersVoltage ClampsAnalogue CalculatorsFiltersDifferentiatorsPrecision rectifiersLinear voltage regulatorsCurrent regulatorsPrecision rectifiersPrecision peak to peak detectors

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 308 項產品
Results per page
Description Price Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 882-9777
製造零件編號NCS5652MUTWG
HK$16.34
/個 (每包:5個)
單位
- Surface Mount UDFN Single 2 12 - 350kHz - ±16V 1.5V/µs - +125 °C -40 °C
RS庫存編號 163-0192
製造零件編號NCS5652MUTWG
HK$7.51
個 (在毎卷:3000)
單位
- Surface Mount UDFN Single 2 12 - 350kHz - ±16V 1.5V/µs - +125 °C -40 °C
RS庫存編號 162-9594
製造零件編號NE5534ADR2G
HK$3.67
個 (在毎卷:2500)
單位
Low Noise Surface Mount SOIC Dual 1 8 - 10MHz - ±3 → ±20V 13V/µs - +70 °C 0 °C
RS庫存編號 163-2417
製造零件編號LM358DR2G
HK$0.625
個 (在毎卷:2500)
單位
- Surface Mount SOIC Dual, Single 2 8 5 → 28 V - - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - - +70 °C 0 °C
RS庫存編號 787-8566
製造零件編號NE5534ADR2G
HK$9.07
/個 (每包:5個)
單位
Low Noise Surface Mount SOIC Dual 1 8 - 10MHz - ±3 → ±20V 13V/µs - +70 °C 0 °C
RS庫存編號 178-4818
製造零件編號MC33171DG
HK$9.86
毎管:98 個
單位
- Surface Mount SOIC Dual, Single 1 8 5 → 28 V 1.8MHz - ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V 2.1V/µs - +85 °C -40 °C
RS庫存編號 518-8335
製造零件編號MC33171DG
HK$16.05
單位
- Surface Mount SOIC Dual, Single 1 8 5 → 28 V 1.8MHz - ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V 2.1V/µs - +85 °C -40 °C
RS庫存編號 689-6719
製造零件編號LM358DR2G
HK$3.966
/個 (每包:5個)
單位
- Surface Mount SOIC Dual, Single 2 8 5 → 28 V - - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - - +70 °C 0 °C
RS庫存編號 842-8298
製造零件編號LM358N
HK$3.021
毎管:50 個
單位
- - - - - - - - - - - - - -
RS庫存編號 671-1276
製造零件編號L272M
HK$4.686
/個 (每包:10個)
單位
- Through Hole PDIP Dual, Single 2 8 5 → 24 V 350kHz - ±12 V, ±3 V, ±5 V, ±9 V 1V/µs - +85 °C -25 °C
RS庫存編號 163-0181
製造零件編號NCS20072DR2G
HK$3.547
個 (在毎卷:2500)
單位
High Speed Surface Mount SOIC Dual, Single 2 8 2.7 → 36 V 3.2MHz - ±1.35 → ±18V 2.8V/µs - +125 °C -40 °C
RS庫存編號 671-1270
製造零件編號LM358M
HK$3.77
/個 (每包:5個)
單位
- Surface Mount SOIC Dual, Single 2 8 5 → 28 V - - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - - +70 °C 0 °C
RS庫存編號 787-8847
製造零件編號NE5532AD8R2G
HK$7.44
/個 (每包:5個)
單位
Low Noise Surface Mount SOIC Dual 2 8 - 10MHz - ±20V 9V/µs - +70 °C 0 °C
RS庫存編號 162-9593
製造零件編號NE5532AD8R2G
HK$3.01
個 (在毎卷:2500)
單位
Low Noise Surface Mount SOIC Dual 2 8 - 10MHz - ±20V 9V/µs - +70 °C 0 °C
RS庫存編號 689-6715
製造零件編號LM324DR2G
HK$4.14
/個 (每包:5個)
單位
- Surface Mount SOIC Dual, Single 4 14 5 → 28 V - - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - - +70 °C 0 °C
RS庫存編號 920-9852
製造零件編號NCS20082DR2G
HK$5.31
/個 (每包:20個)
單位
General Purpose Surface Mount SOIC Single 2 8 1.8 → 5.5 V 1.2MHz - - 0.4V/µs - +125 °C -40 °C
RS庫存編號 121-6400
製造零件編號NE5532AD8G
HK$10.18
毎管:98 個
單位
Low Noise Surface Mount SOIC Dual 2 8 - 10MHz - ±20V 9V/µs - +70 °C 0 °C
RS庫存編號 787-8588
製造零件編號SE5532AD8G
HK$13.52
/個 (每包:2個)
單位
Low Noise Surface Mount SOIC Dual 2 8 - 10MHz - ±20V 9V/µs - +125 °C -55 °C
RS庫存編號 145-4074
製造零件編號SE5532AD8G
HK$11.55
毎管:98 個
單位
Low Noise Surface Mount SOIC Dual 2 8 - 10MHz - ±20V 9V/µs - +125 °C -55 °C
RS庫存編號 900-8804
製造零件編號NCS20072DTBR2G
HK$6.71
/個 (每包:20個)
單位
High Speed Surface Mount TSSOP Dual, Single 1 8 2.7 → 36 V 3.2MHz - ±1.35 → ±18V 2.8V/µs - +125 °C -40 °C