RF Amplifiers ICs

RF amplifier ICs, or radio frequency amplifiers are a type of amplifier. Amplifiers are electronic devices which increase the power of a signal. RF amplifiers are devices that increase a low-power signal into a high-frequency signal in radio frequency communications. RF power amplifiers usually drive the transmitter antenna. They are integrated circuits which are used in electronic circuits, alongside other components.

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power. The frequency range, also known as bandwidth, is given in MHz, and refers to the capacity of the communication channel. The wider the frequency range, the better the amplifier is for general purpose applications. Frequency range is different to the operating frequency, which is often given in GHz. Power gain, given in dB, is the ratio of the output power to the input power.

Amplifiers are categorised by their class. This gives an overview of the Amplifier characteristics and performance. They are classed using letter symbols, such as Class-A, Class-B, Class-C, Class-D or Class-AB.

RF amplifier components come in standard semiconductor packages. These package types include LFCSP, SOT-89 and MSOP.

Types of RF Amplifier IC

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic power amplifier converts a low-power radio-frequency signal into a higher power signal.

Where are they used?

RF amplifiers have a variety of wireless applications, including communications testing and medical diagnostics as well as voice and data communications. Other applications include 4G and 5G stations, wireless repeaters and radios.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 107 項產品
Results per page
Description Price Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS庫存編號 862-6363
製造零件編號HMC441LC3B
HK$623.22
單位
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS庫存編號 697-7262
製造零件編號AD8302ARUZ
HK$272.83
單位
Gain and Phase Detector 30MHz - 30dBm - 2 - Surface Mount TSSOP 14 5 x 4.4 x 1mm 1mm 5mm -
RS庫存編號 160-2693
製造零件編號HMC441LC3B
HK$541.714
個 (在毎卷:50)
單位
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS庫存編號 166-0865
製造零件編號BGB741L7ESDE6327XTSA1
BrandInfineon
HK$5.817
個 (在毎卷:7500)
單位
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS庫存編號 740-5207
製造零件編號NJM2288F1-TE1
HK$9.986
/個 (每包:5個)
單位
Power 400MHz - - 9dB 1 500 MHz Surface Mount SOT-23 6 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm -
RS庫存編號 752-8142
製造零件編號BGA416E6327HTSA1
BrandInfineon
HK$8.634
/個 (每包:5個)
單位
Broadband - 23 dB -3dBm 1.2dB 1 - Surface Mount SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm -
RS庫存編號 160-2669
製造零件編號HMC561LP3E
HK$486.585
個 (在毎卷:50)
單位
Low Noise - - 14dBm - 2 10.5 GHz Surface Mount QFN 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS庫存編號 110-7770
製造零件編號BGB741L7ESDE6327XTSA1
BrandInfineon
HK$11.918
/個 (每包:15個)
單位
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS庫存編號 862-6372
製造零件編號HMC451LP3E
HK$294.94
單位
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS庫存編號 862-6183
製造零件編號HMC561LP3E
HK$546.06
單位
Low Noise - - 14dBm - 2 10.5 GHz Surface Mount QFN 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS庫存編號 160-2695
製造零件編號HMC451LP3E
HK$252.45
個 (在毎卷:50)
單位
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS庫存編號 160-2678
製造零件編號HMC903LP3E
HK$311.053
個 (在毎卷:50)
單位
Low Noise - 18.5 dB 14.5dBm 2.2dB 1 17 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS庫存編號 862-6256
製造零件編號HMC903LP3E
HK$363.10
單位
Low Noise - 18.5 dB 14.5dBm 2.2dB 1 17 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS庫存編號 165-7501
製造零件編號BGA416E6327HTSA1
BrandInfineon
HK$4.793
個 (在毎卷:3000)
單位
Broadband - 23 dB -3dBm 1.2dB 1 - Surface Mount SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm -
RS庫存編號 626-3752
製造零件編號BGM1013,115
BrandNXP
HK$5.452
/個 (每包:5個)
單位
General Purpose 2100MHz 26.1 dB 14dBm 4.9dB 1 - Surface Mount SOT-363 6 2.2 x 1.35 x 1mm 1mm 2.2mm -
RS庫存編號 191-3314
製造零件編號MAX3748HETE+
HK$21.606
毎管:100 個
單位
Limiting - 53 dB - 26dB 1 - Surface Mount TQFN 16 3 x 3 x 0.7mm 0.7mm 3mm -
RS庫存編號 862-6376
製造零件編號HMC462LP5E
HK$1,479.28
單位
Low Noise - 14 dB 15dBm - 1 20 GHz Surface Mount QFN 32 5.1 x 5.1 x 1mm 1mm 5.1mm -
RS庫存編號 862-6045
製造零件編號HMC1082LP4E
HK$486.79
單位
MMIC - 23.5 dB 24dBm - 1 18 GHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS庫存編號 170-4325
製造零件編號SST11LP12-QCF
BrandMicrochip
HK$9.282
個 (在毎卷:500)
單位
- - - - - - - - - - - - - -
RS庫存編號 159-9295
製造零件編號ADL5545ARKZ-R7
HK$20.402
個 (在毎卷:1000)
單位
Gain - 15.9 dB 9.4dBm 5.2dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -