RF Controllers

Radio Frequency (RF) controllers are a broad portfolio of devices used to test, measure and control RF signals. 


How do RF controllers work?

The main application of RF controllers is transmitter power measurements and control. The output power is measured and compared to certain values in a feedback control circuit so adjustments can be made as required. They will usually operate over a specified frequency spectrum band and dynamic range. If you want to convert a low-power radio frequency into a high power signal, consider the use of RF amplifiers.


What are RF controllers used for?

RF controllers can be used to test whether RF is operating at a certain strength. RF strength is a key factor in keeping up reliable telecommunications because it is essential to maintain stability and range of radio links. RF controllers are also useful in RF circuits and systems for detecting and controlling the transmit power level of the RF signal in a particular band. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Maximum Operating Frequency Output Source Current Shutdown Current Number of Channels per Chip Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
RS庫存編號 195-2476
製造零件編號NCV-RSL10-101Q48-AVG
HK$35.002
個 (在毎卷:3000)
單位
2500 MHz - - 8 - QFNW 48 7.1 x 7.1 x 0.7mm 7.1mm 7.1mm 0.7mm 3.3 V AEC-Q100 +105 °C
RS庫存編號 195-2477
製造零件編號NCV-RSL10-101Q48-AVG
HK$50.176
/個 (每包:5個)
單位
2500 MHz - - 8 - QFNW 48 7.1 x 7.1 x 0.7mm 7.1mm 7.1mm 0.7mm 3.3 V AEC-Q100 +105 °C