Bus Repeaters

Bus repeaters are a component used in a range of SMBus applications, providing level shifting between low and high voltages. Many Bus repeaters also feature bidirectional capabilities for data and clock lines, whilst allowing multiple buses to be enabled.

How to choose the correct bus repeater

At RS Components you will find bus repeaters in a variety of profiles to suit numerous applications. Some of the key factors to consider are the logic family and functions, bus compatibility, bi-directional capability package type among others.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Logic Family Logic Function Bus Compatibility Bi-Directional Absolute Propagation Delay Time Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 825-3224
製造零件編號PCA9515AD
HK$21.31
/個 (每包:5個)
單位
PCA9515A Bus Repeater I2C, SMBus Yes 100ns SOIC 4 x 5 x 1.5mm 4mm 5mm 1.5mm 3.6 V 2.3 V +85 °C -40 °C
RS庫存編號 124-2348
製造零件編號PCA9517DP,118
BrandNXP
HK$8.52
個 (在毎卷:2500)
單位
- Bus Repeater I2C - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C
RS庫存編號 511-002
製造零件編號PCA9515ADP,118
BrandNXP
HK$14.444
/個 (每包:5個)
單位
- Bus Repeater I2C - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C
RS庫存編號 162-6379
製造零件編號PCA9517DGKR
HK$11.989
個 (在毎卷:2500)
單位
- - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C -40 °C
RS庫存編號 725-8736
製造零件編號PCA9517DP,118
BrandNXP
HK$14.845
/個 (每包:2個)
單位
- Bus Repeater I2C - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C
RS庫存編號 725-8745
製造零件編號PCA9517ADP,118
BrandNXP
HK$12.825
/個 (每包:2個)
單位
- Bus Repeater I2C - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C
RS庫存編號 166-1586
製造零件編號PCA9515ADP,118
BrandNXP
HK$9.464
個 (在毎卷:2500)
單位
- Bus Repeater I2C - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C
RS庫存編號 162-8680
製造零件編號PCA9515BDGKR
HK$6.51
個 (在毎卷:2500)
單位
PCA9515B Bus Repeater I2C, SMBus Yes 100ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V 2.3 V +85 °C -40 °C
RS庫存編號 168-4363
製造零件編號PCA9515AD
HK$18.078
毎管:75 個
單位
PCA9515A Bus Repeater I2C, SMBus Yes 100ns SOIC 4 x 5 x 1.5mm 4mm 5mm 1.5mm 3.6 V 2.3 V +85 °C -40 °C
RS庫存編號 124-2347
製造零件編號PCA9517ADP,118
BrandNXP
HK$7.363
個 (在毎卷:2500)
單位
- Bus Repeater I2C - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C