Clock Buffers

Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

What are clock buffers?

Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS (Low Voltage Differential Signaling).

Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

Types of clock buffers

Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

Some clock buffers feature ultra-low jitter and low skew clock distribution.

Applications of clock buffers

Clock buffers are widely used in applications such as;

  • High-speed instrumentation and line receivers
  • Converter clocking
  • Automated test equipment (ATE)
  • Wireless and wired communications
  • Medical and industrial imaging

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 199 項產品
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS庫存編號 787-6936
製造零件編號NB3N551MNR4G
Brandonsemi
HK$19.08
/個 (每包:5個)
單位
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS庫存編號 121-6394
製造零件編號NB3N2304NZDTG
Brandonsemi
HK$15.847
毎管:100 個
單位
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS庫存編號 121-6383
製造零件編號MC100EL11DG
Brandonsemi
HK$46.752
毎管:98 個
單位
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS庫存編號 170-3519
製造零件編號NB3N551DG
Brandonsemi
HK$17.063
毎管:98 個
單位
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS庫存編號 787-6927
製造零件編號NB3N2304NZDTG
Brandonsemi
HK$21.605
/個 (每包:2個)
單位
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS庫存編號 787-6933
製造零件編號NB3N551DR2G
Brandonsemi
HK$19.99
/個 (每包:5個)
單位
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS庫存編號 162-8130
製造零件編號CDCLVC1104PW
HK$26.349
毎管:150 個
單位
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS庫存編號 787-6716
製造零件編號MC100EL11DG
Brandonsemi
HK$55.13
單位
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS庫存編號 121-9854
製造零件編號NB3N551DR2G
Brandonsemi
HK$9.936
個 (在毎卷:2500)
單位
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS庫存編號 817-5941
製造零件編號CDCLVC1104PW
HK$42.916
/個 (每包:5個)
單位
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS庫存編號 787-6924
製造零件編號NB3N551DG
Brandonsemi
HK$20.51
/個 (每包:2個)
單位
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS庫存編號 124-5340
製造零件編號NB3N551MNR4G
Brandonsemi
HK$10.195
個 (在毎卷:1000)
單位
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS庫存編號 194-9032
製造零件編號CY2309SXI-1H
HK$175.49
單位
1 35 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 133.3MHz 3 V
RS庫存編號 194-9040
製造零件編號CY23EP05SXI-1H
HK$183.37
單位
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 220MHz 3 V
全新
RS庫存編號 217-7850
製造零件編號552G-02ILN
HK$50.386
毎管:96 個
單位
8 35 mA 200MHz Surface Mount SOIC 8 - - - - - - - -
RS庫存編號 216-6133
製造零件編號2305-1DCG8
HK$4.531
個 (在毎卷:3000)
單位
- 32 mA 133MHz - SOIC-8 8 - - - - - - - -
RS庫存編號 194-9021
製造零件編號CY2309NZSXC-1H
HK$144.597
毎管:48 個
單位
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
全新
RS庫存編號 217-7851
製造零件編號552G-02ILN
HK$59.165
/個 (每包:2個)
單位
8 35 mA 200MHz Surface Mount SOIC 8 - - - - - - - -
RS庫存編號 216-6246
製造零件編號9DB433AGLF
HK$33.618
毎管:50 個
單位
- 170 mA 166MHz - TSSOP-28 28 - - - - - - - -
RS庫存編號 177-9647
製造零件編號PL133-37TC
BrandMicrochip
HK$5.967
個 (以毎袋:20)
單位
3 1.2 mA 150MHz Surface Mount SOT-23 6 3 x 1.7 x 1.2mm 3mm 1.7mm 1.2mm 4.6 V +70 °C - -0.5 V