PLL Circuits

A PLL circuit, or Phase-Locked Loop, features a Voltage-Controlled Oscillator (VCO) whose output is constantly adjusted to match the phase and frequency of an input signal using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesiser.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS庫存編號 483-6774
製造零件編號74HCT9046AD,112
BrandNexperia
HK$24.488
/個 (每包:5個)
單位
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS庫存編號 103-5689
製造零件編號74HCT9046AD,112
BrandNexperia
HK$18.654
毎管:50 個
單位
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS庫存編號 368-7521
製造零件編號HEF4046BT,652
BrandNexperia
HK$3.391
毎管:50 個
單位
1 - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 15 V +85 °C - 3 V
RS庫存編號 483-6724
製造零件編號74HCT4046AD,112
BrandNexperia
HK$5.082
/個 (每包:5個)
單位
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS庫存編號 178-6978
製造零件編號74HCT4046AD,112
BrandNexperia
HK$5.68
毎管:50 個
單位
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 5.5 V +125 °C - 4.5 V
RS庫存編號 483-6538
製造零件編號74HC4046AD,652
BrandNexperia
HK$5.248
/個 (每包:5個)
單位
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 6 V +125 °C - 2 V
RS庫存編號 178-6974
製造零件編號74HC4046AD,652
BrandNexperia
HK$4.401
毎管:50 個
單位
1 50 mA - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 6 V +125 °C - 2 V