Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS庫存編號 921-5396
製造零件編號CDP68HC68T1M2Z
HK$86.43
單位
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS 32B Serial-SPI Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 6 V +85 °C
RS庫存編號 923-1499
製造零件編號ISL12020MIRZ
HK$39.199
毎管:53 個
單位
Alarm, Battery Backup, Calendar, Switch Over DW:DM:M:Y HH:MM:SS 128B Serial-I2C Surface Mount DFN 20 5.5 x 4 x 1.3mm 5.5mm 4mm 1.3mm 5.5 V +85 °C
RS庫存編號 921-5964
製造零件編號ISL12022MIBZ
HK$55.765
/個 (每包:2個)
單位
Alarm, Battery Backup, Calendar, Low Battery Detection DW:DM:M:Y SS:MM:HH 128B Serial-I2C Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS庫存編號 921-5532
製造零件編號CDP68HC68T1MZ
HK$92.28
單位
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS 32B Serial-SPI Surface Mount SOIC W 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 6 V +85 °C
RS庫存編號 642-3106
製造零件編號CDP68HC68T1MZ
HK$71.26
單位
Alarm, Battery Backup, Calendar, Watchdog Timer DW:DM:M:Y HH:MM:SS 32B Serial-SPI Surface Mount SOIC W 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 6 V +85 °C
RS庫存編號 921-5721
製造零件編號ISL12020MIRZ
HK$60.11
/個 (每包:2個)
單位
Alarm, Battery Backup, Calendar, Switch Over DW:DM:M:Y HH:MM:SS 128B Serial-I2C Surface Mount DFN 20 5.5 x 4 x 1.3mm 5.5mm 4mm 1.3mm 5.5 V +85 °C
RS庫存編號 704-4647
製造零件編號ISL12022IBZ
HK$33.56
單位
Alarm, Battery Backup, Calendar, Switch Over DW:DM:M:Y HH:MM:SS 128B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C