Bluetooth Modules

Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

RS Components offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

How to select the right Bluetooth Module?

Bluetooth technology is classified by ’classes’, and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 46 項產品
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 181-7418
製造零件編號CYBLE-212019-00
HK$66.759
個 (在毎卷:500)
單位
- 4.1 3dBm -87dBm I2C, SPI, UART - 19.2 x 14.52 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
RS庫存編號 181-7419
製造零件編號CYBLE-224110-00
HK$138.991
個 (在毎卷:500)
單位
- 4.1 9.5dBm -95dBm I2C, SPI, UART - 15.4 x 9.5 x 1.8mm 1.8mm 9.5mm +105 °C -40 °C 15.4mm
RS庫存編號 171-0917
製造零件編號CYBLE-222005-00
HK$78.708
個 (在毎卷:500)
單位
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
RS庫存編號 188-5298
製造零件編號CYBT-483039-02
HK$167.75
單位
Class 1 5 20dBm -95dBm - I2C, SPI, UART 18.59 x 12.75 x 1.8mm 1.8mm 18.59mm +85 °C -30 °C 12.75mm
RS庫存編號 187-7656
製造零件編號CYBLE-224116-01
HK$127.229
個 (在毎卷:500)
單位
- 4.2 9.5dBm -95dBm - I2C, SPI, UART 15.4 x 9.5 x 1.8mm 1.8mm 15.4mm +105 °C -40 °C 9.5mm
RS庫存編號 181-1551
製造零件編號CYBLE-222014-01
HK$66.308
個 (在毎卷:500)
單位
- 4.2 3dBm -87dBm - - 10 x 10 x 1.6mm 1.6mm 10mm +85 °C -40 °C 10mm
RS庫存編號 124-4409
製造零件編號CYBLE-022001-00
HK$96.90
單位
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
RS庫存編號 124-4177
製造零件編號CY5676A
HK$134.78
單位
- 4.2 - - UART - - - - - - -
RS庫存編號 187-7657
製造零件編號CYBT-343151-02
HK$78.792
個 (在毎卷:500)
單位
Class 1, Class 2 5 9 dBm, 12dBm -96.5 dBm, -95.5dBm - - 12 x 15.5 x 1.95mm 1.95mm 12mm +105 °C -30 °C 15.5mm
RS庫存編號 181-3726
製造零件編號CYBLE-013025-00
HK$41.659
個 (在毎卷:500)
單位
- - - - - - - - - - - -
RS庫存編號 181-8275
製造零件編號CYBLE-202007-EVAL
HK$179.70
單位
- 4.2 - - - - 23 x 15 x 2.05mm 2.05mm 23mm - - 15mm
RS庫存編號 181-7472
製造零件編號CYBLE-212006-01
HK$144.56
單位
- - - - - - - - - - - -
RS庫存編號 124-4408
製造零件編號CYBLE-014008-00
HK$134.23
單位
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 11 x 11 x 1.8mm 1.8mm 11mm +85 °C -40 °C 11mm
RS庫存編號 188-5295
製造零件編號CYBT-413034-02
HK$114.38
單位
Class 2 5 4dBm -95dBm - I2C, SPI, UART 16.3 x 12 x 1.7mm 1.7mm 16.3mm +85 °C -30 °C 12mm
RS庫存編號 187-7658
製造零件編號CYBT-413034-02
HK$76.283
個 (在毎卷:500)
單位
Class 2 5 4dBm -95dBm - I2C, SPI, UART 16.3 x 12 x 1.7mm 1.7mm 16.3mm +85 °C -30 °C 12mm
RS庫存編號 181-3727
製造零件編號CYBLE-013030-00
HK$44.288
個 (在毎卷:500)
單位
- - - - - - - - - - - -
RS庫存編號 181-3729
製造零件編號CYBT-343026-01
HK$52.094
個 (在毎卷:500)
單位
- - - - - - - - - - - -
RS庫存編號 124-4406
製造零件編號CYBLE-012011-00
HK$73.86
單位
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 14.52 x 19.2 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
RS庫存編號 181-3731
製造零件編號CYBT-423028-02
HK$113.215
個 (在毎卷:500)
單位
- - - - - - - - - - - -
RS庫存編號 181-7478
製造零件編號CYBLE-224110-00
HK$166.21
單位
- - - - - - - - - - - -