GNSS & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

GPS has several advantages and disadvantages, but what are they?

Advantages
  • The system is self-calibrating all you need to do is just turn on and use
  • Can be used in the field – doesn't require a laboratory or artificial environment
  • The technology is relatively small (typical GPS system is now no larger than a small mobile phone)
  • Works anywhere on Earth
  • Can give directions
  • Constantly evolving systems for greater accuracy and usability
Disadvantages:
  • Most systems will last only 8-12 hours before needing a battery recharge
  • A signal can be affected by large buildings

How do GNSS & GPS Modules work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits of GNSS & GPS Modules

  • Fix status LEDs (to signal to search for satellites, or power conserve status)
  • Tracking enabled with multiple satellites
  • High frequency of location updates
  • High sensitivity logging/tracking
  • A high number of channels to use
  • Incredibly low power usage
  • Low dropout rates
  • Some feature external antenna capabilities
  • FLASH memory installed in some devices
  • Supported BUS interfaces including GPIO, I2C, SBAS and more
  • Small and compact

GNSS & GPS Module applications

  • Sat Navs / GPS
  • Mobile phones
  • Tablets
  • Smartwatches
  • Laptops
  • Military applications
  • Medical applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 173-4049
製造零件編號746
HK$311.442
個 (以毎袋:10)
單位
I2C 66 -145dBm -165dBm 35 x 25.5 x 6.5mm 6.5mm 35mm - - 25.5mm
RS庫存編號 905-4630
製造零件編號746
HK$327.57
單位
I2C 66 -145dBm -165dBm 35 x 25.5 x 6.5mm 6.5mm 35mm - - 25.5mm
RS庫存編號 170-9179
製造零件編號L76-M33
BrandQuectel
HK$90.872
個 (以毎盒:25)
單位
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS庫存編號 170-9180
製造零件編號L86-M33
BrandQuectel
HK$118.637
個 (以毎盒:25)
單位
UART 22 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS庫存編號 908-4108
製造零件編號L76-M33
BrandQuectel
HK$121.16
單位
UART 33 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS庫存編號 908-4114
製造零件編號L86-M33
BrandQuectel
HK$158.23
單位
UART 33 -148dBm -165dBm 18.4 x 18.4 x 6.45mm 6.45mm 18.4mm +85 °C -40 °C 18.4mm
RS庫存編號 170-9177
製造零件編號L80-M39
BrandQuectel
HK$121.162
個 (以毎盒:25)
單位
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS庫存編號 908-4085
製造零件編號L80-M39
BrandQuectel
HK$83.43
單位
UART 22 -148dBm -165dBm 16 x 16 x 6.45mm 6.45mm 16mm +85 °C -40 °C 16mm
RS庫存編號 704-3300
製造零件編號GPS-622F
HK$415.83
單位
UART 65 -158dBm -161dBm 22 x 22 x 8mm 8mm 22mm +65 °C -20 °C 22mm
RS庫存編號 905-4637
製造零件編號1059
HK$344.89
單位
- 66 -145dBm -165dBm - 5.98mm 30.5mm - - -
RS庫存編號 170-9178
製造零件編號L70B-M39
BrandQuectel
HK$111.074
個 (以毎盒:25)
單位
UART 22 -148dBm -165dBm 10.1 x 9.7 x 2.5mm 2.5mm 10.1mm +85 °C -40 °C 9.7mm
RS庫存編號 206-0015
製造零件編號2614021137000
HK$238.702
個 (在毎卷:500)
單位
- 52 -147dBm -167dBm 1.6 x 7.0 x 7.0mm - - - - -
RS庫存編號 206-0013
製造零件編號2613021137000
HK$277.973
個 (在毎卷:500)
單位
- 52 -148dBm -165dBm 2.2 x 4.1 x 4.1mm - - - - -
RS庫存編號 200-1401
製造零件編號2195768-1
HK$228.29
單位
- - - - 12x12x6.35mm 6.35mm 12mm +90 °C `-40 °C 12mm
RS庫存編號 206-0016
製造零件編號2614021137000
HK$280.20
單位
- 52 -147dBm -167dBm 1.6 x 7.0 x 7.0mm - - - - -
RS庫存編號 200-1391
製造零件編號2195764-1
HK$12.012
個 (在毎卷:2000)
單位
- - - - 5.2x3.7x0.7mm 0.7mm 5.2mm +105 °C `-40 °C 3.7mm
全新
RS庫存編號 223-1051
製造零件編號M20048-1
BrandAntenova
HK$134.737
個 (在毎卷:1000)
單位
UART 22 Tracking, 66 Acquisition, 210 PRN -148 → -163dBm -165dBm 13.8 x 9.5 x 1.8mm - - - - -
RS庫存編號 200-1384
製造零件編號2195761-1
HK$42.209
個 (以毎袋:56)
單位
- 1 - - 25x25x4.5mm 4.5mm 25mm +105 °C `-40 °C 25mm
RS庫存編號 206-0014
製造零件編號2613021137000
HK$319.47
單位
- 52 -148dBm -165dBm 2.2 x 4.1 x 4.1mm - - - - -
RS庫存編號 206-0012
製造零件編號2614011037000
HK$392.28
單位
- 52 -148dBm -164dBm 7.1 x 18 x 18mm - - - - -