GNSS & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

GPS has several advantages and disadvantages, but what are they?

Advantages
  • The system is self-calibrating all you need to do is just turn on and use
  • Can be used in the field – doesn't require a laboratory or artificial environment
  • The technology is relatively small (typical GPS system is now no larger than a small mobile phone)
  • Works anywhere on Earth
  • Can give directions
  • Constantly evolving systems for greater accuracy and usability
Disadvantages:
  • Most systems will last only 8-12 hours before needing a battery recharge
  • A signal can be affected by large buildings

How do GNSS & GPS Modules work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits of GNSS & GPS Modules

  • Fix status LEDs (to signal to search for satellites, or power conserve status)
  • Tracking enabled with multiple satellites
  • High frequency of location updates
  • High sensitivity logging/tracking
  • A high number of channels to use
  • Incredibly low power usage
  • Low dropout rates
  • Some feature external antenna capabilities
  • FLASH memory installed in some devices
  • Supported BUS interfaces including GPIO, I2C, SBAS and more
  • Small and compact

GNSS & GPS Module applications

  • Sat Navs / GPS
  • Mobile phones
  • Tablets
  • Smartwatches
  • Laptops
  • Military applications
  • Medical applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 200-1391
製造零件編號2195764-1
HK$11.279
個 (在毎卷:2000)
單位
- - - - 5.2x3.7x0.7mm 0.7mm 5.2mm +105 °C `-40 °C 3.7mm
RS庫存編號 200-1385
製造零件編號2195761-1
HK$38.51
/個 (每包:2個)
單位
- 1 - - 25x25x4.5mm 4.5mm 25mm +105 °C `-40 °C 25mm
RS庫存編號 200-1393
製造零件編號2195764-1
HK$22.42
/個 (每包:5個)
單位
- - - - 5.2x3.7x0.7mm 0.7mm 5.2mm +105 °C `-40 °C 3.7mm
RS庫存編號 200-1390
製造零件編號2195763-1
HK$171.57
單位
- 1 - - 35.5x35.5x9mm 9mm 35.5mm +85 °C `-40 °C 35.5mm
RS庫存編號 200-1397
製造零件編號2195766-1
HK$134.23
單位
- - - - 38x38x8.9mm 8.9mm 38mm +85 °C `-40 °C 38mm
RS庫存編號 200-1384
製造零件編號2195761-1
HK$30.04
個 (以毎袋:56)
單位
- 1 - - 25x25x4.5mm 4.5mm 25mm +105 °C `-40 °C 25mm
RS庫存編號 200-1389
製造零件編號2195763-1
HK$167.458
個 (以毎袋:20)
單位
- 1 - - 35.5x35.5x9mm 9mm 35.5mm +85 °C `-40 °C 35.5mm
RS庫存編號 200-1396
製造零件編號2195766-1
HK$109.10
個 (以毎盒:72)
單位
- - - - 38x38x8.9mm 8.9mm 38mm +85 °C `-40 °C 38mm
RS庫存編號 200-1401
製造零件編號2195768-1
HK$183.59
單位
- - - - 12x12x6.35mm 6.35mm 12mm +90 °C `-40 °C 12mm
RS庫存編號 200-1400
製造零件編號2195768-1
HK$136.784
個 (以毎盒:350)
單位
- - - - 12x12x6.35mm 6.35mm 12mm +90 °C `-40 °C 12mm