Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS庫存編號 772-8985
製造零件編號SR315B
HK$18.54
單位
315MHz - - 4.5pF 14Ω ±50 ppm/yr - Surface Mount S35 6 3.8 x 3.8 x 1.33mm 1.33mm 3.8mm +125 °C