Ceramic Resonators

What is a Ceramic Resonator?
A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.

How do Ceramic Resonators work?
When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits.

What are Ceramic Resonators used for?
The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in:

• Communications equipment
• Automotive electronics
• TVs
• Medical/healthcare equipment
• Telephones
• Toys
• Personal computing
• VCR
• Household appliances
• Radios

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS庫存編號 728-8440
製造零件編號ZTA8.00MTF
BrandInterquip
HK$1.121
個 (以毎袋:10)
單位
8MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 2 10 x 5 x 10mm 10mm 10mm +85 °C
RS庫存編號 728-8478
製造零件編號ZTT12.00MTF
BrandInterquip
HK$0.965
個 (以毎袋:10)
單位
12MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 3 10 x 10 x 5mm 5mm 10mm +85 °C
RS庫存編號 728-8434
製造零件編號ZTA2.00MGF
BrandInterquip
HK$1.121
個 (以毎袋:10)
單位
2MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 2 10 x 5 x 7.5mm 7.5mm 10mm +85 °C
RS庫存編號 728-8428
製造零件編號ZTTCS13.56MXF
BrandInterquip
HK$2.007
個 (以毎袋:10)
單位
13.56MHz ±0.5% - - - 0.03 %/yr ±0.3% Surface Mount SMD 3 4.7 x 4.1 x 1.5mm 1.5mm 4.7mm +85 °C
RS庫存編號 728-8443
製造零件編號ZTA4.00MGF
BrandInterquip
HK$1.121
個 (以毎袋:10)
單位
4MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 2 10 x 5 x 7.5mm 7.5mm 10mm +85 °C
RS庫存編號 728-8468
製造零件編號ZTT6.00MGF
BrandInterquip
HK$1.35
個 (以毎袋:10)
單位
6MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 3 10 x 5 x 8mm 8mm 10mm +85 °C
RS庫存編號 728-8399
製造零件編號ZTTCC2.50MGF
BrandInterquip
HK$2.88
個 (以毎袋:10)
單位
2.5MHz ±0.5% - - - 0.03 %/yr ±0.3% Surface Mount SMD 3 7.4 x 3.4 x 1.8mm 1.8mm 7.4mm +85 °C
RS庫存編號 728-8392
製造零件編號ZTACS12.00MTF
BrandInterquip
HK$1.765
個 (以毎袋:10)
單位
12MHz ±0.5% - - - 0.03 %/yr ±0.3% Surface Mount SMD 2 4.7 x 4.1 x 1.6mm 1.6mm 4.7mm +85 °C
RS庫存編號 728-8452
製造零件編號ZTA12.00MTF
BrandInterquip
HK$1.177
個 (以毎袋:10)
單位
12MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 2 10 x 5 x 10mm 10mm 10mm +85 °C
RS庫存編號 728-8474
製造零件編號ZTT11.06MTF
BrandInterquip
HK$1.282
個 (以毎袋:10)
單位
11.06MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 3 10 x 10 x 5mm 5mm 10mm +85 °C
RS庫存編號 728-8446
製造零件編號ZTA6.00MGF
BrandInterquip
HK$1.18
個 (以毎袋:10)
單位
6MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 2 10 x 5 x 7.5mm 7.5mm 10mm +85 °C
RS庫存編號 728-8395
製造零件編號ZTTCC2.00MGF
BrandInterquip
HK$2.736
個 (以毎袋:10)
單位
2MHz ±0.5% - - - 0.03 %/yr ±0.3% Surface Mount SMD 3 7.4 x 3.4 x 1.8mm 1.8mm 7.4mm +85 °C
RS庫存編號 728-8415
製造零件編號ZTTCC6.00MGF
BrandInterquip
HK$2.88
個 (以毎袋:10)
單位
6MHz ±0.5% - - - 0.03 %/yr ±0.3% Surface Mount SMD 3 7.4 x 3.4 x 1.8mm 1.8mm 7.4mm +85 °C
RS庫存編號 728-8459
製造零件編號ZTA10.00MTF
BrandInterquip
HK$1.18
個 (以毎袋:10)
單位
10MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 2 10 x 5 x 10mm 10mm 10mm +85 °C
RS庫存編號 728-8409
製造零件編號ZTTCC3.58MGF
BrandInterquip
HK$2.736
個 (以毎袋:10)
單位
3.58MHz ±0.5% - - - 0.03 %/yr ±0.3% Surface Mount SMD 3 7.4 x 3.4 x 1.8mm 1.8mm 7.4mm +85 °C
RS庫存編號 728-8456
製造零件編號ZTT2.00MGF
BrandInterquip
HK$1.282
個 (以毎袋:10)
單位
2MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 3 10 x 5 x 8mm 8mm 10mm +85 °C