Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 281 項產品
Results per page
Description Price Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS庫存編號 188-6499
製造零件編號AWSCR-3.68CPLA-C30-T4
BrandAbracon
HK$1.871
個 (在毎卷:4000)
單位
3.68MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS庫存編號 188-6745
製造零件編號AWSCR-6.00CPLA-C30-T4
BrandAbracon
HK$2.656
/個 (每包:20個)
單位
6MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS庫存編號 188-6686
製造零件編號AWSCR-10.00CELB-C10-T3
BrandAbracon
HK$4.828
/個 (每包:10個)
單位
10MHz ±0.5% - 10pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +125 °C
RS庫存編號 183-7435
製造零件編號AE1010D08H09DF
BrandKEMET
HK$3,771.15
單位
- - - 2.9µF - - - Surface Mount 1010 - 9 x 10.4 x 10.4mm 10.4mm 9mm +85 °C
RS庫存編號 167-4823
製造零件編號CSTLS16M0X55Z-A0
BrandMurata
HK$1.86
個 (以毎盒:2000)
單位
16MHz ±0.5% Expander 39pF - - - Through Hole CSTLS 3 8 x 3 x 9mm 9mm 8mm +80 °C
RS庫存編號 188-6514
製造零件編號AWSCR-4.19CRLB-C15-T3
BrandAbracon
HK$2.474
個 (在毎卷:3000)
單位
4.19MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.4% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS庫存編號 188-6756
製造零件編號AWSCR-4.91CPLA-C30-T4
BrandAbracon
HK$2.656
/個 (每包:20個)
單位
4.91MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS庫存編號 167-7039
製造零件編號PBRC20.00HR50X000
BrandAVX
HK$4.684
個 (在毎卷:2000)
單位
20MHz ±0.5% - 10pF - - ±0.1% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS庫存編號 728-8434
製造零件編號ZTA2.00MGF
BrandInterquip
HK$1.968
個 (以毎袋:10)
單位
2MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 2 10 x 5 x 7.5mm 7.5mm 10mm +85 °C
RS庫存編號 167-6706
製造零件編號PBRV16.00MR50Y000
BrandKYOCERA
HK$5.891
個 (在毎卷:3000)
單位
16MHz ±0.5% - 10pF - - ±0.1% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS庫存編號 188-6791
製造零件編號AWSCR-4.00CPLB-C10-T4
BrandAbracon
HK$3.621
/個 (每包:20個)
單位
4MHz ±0.5% - 10pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS庫存編號 167-6707
製造零件編號PBRV6.00MR50Y000
BrandKYOCERA
HK$3.481
個 (在毎卷:3000)
單位
6MHz ±0.5% - 15pF - - ±0.5% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS庫存編號 887-6041
製造零件編號PRQC8.00SR5010X000
BrandKYOCERA
HK$3.011
/個 (每包:50個)
單位
8MHz ±0.5% - - - - ±0.5% Surface Mount SMD 3 3.2 x 1.3 x 1.3mm 1.3mm 3.2mm +85 °C
RS庫存編號 188-6772
製造零件編號AWSCR-12.00CELA-C33-T3
BrandAbracon
HK$3.018
/個 (每包:20個)
單位
12MHz ±0.5% - 33pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS庫存編號 188-6733
製造零件編號AWSCR-4.00CPLA-C15-T4
BrandAbracon
HK$2.716
/個 (每包:20個)
單位
4MHz ±0.5% - 15pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS庫存編號 188-6614
製造零件編號AWSCR-12.00CELB-C33-T3
BrandAbracon
HK$4.224
/個 (每包:10個)
單位
12MHz ±0.5% - 33pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +125 °C
RS庫存編號 171-2882
製造零件編號AWSCR-16.00CV-T
BrandAbracon
HK$2.578
/個 (每包:25個)
單位
16MHz ±0.5% - 22pF - ±0.3 %/yr ±0.3% Surface Mount SMD 3 3.7 x 3.1 x 1mm 1mm 3.7mm +85 °C
RS庫存編號 166-7593
製造零件編號PBRC4.00HR50X000
BrandKYOCERA
HK$2.786
個 (在毎卷:2000)
單位
4MHz ±0.5% - 39pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS庫存編號 188-6781
製造零件編號AWSCR-7.37CPLB-C30-T4
BrandAbracon
HK$3.501
/個 (每包:20個)
單位
7.37MHz ±0.5% - 30pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS庫存編號 183-7427
製造零件編號AE0505D16DF
BrandKEMET
HK$1,153.891
個 (以毎袋:10)
單位
- - - 1.4µF - - - Surface Mount 0505 - 20 x 5.4 x 5.4mm 5.4mm 20mm +85 °C