Crystal Oscillators

A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, of which is made up from a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.

Where Crystal Oscillators are used

This type of frequency is mostly used to keep track of time within a wrist watch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to name "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.

A little more information on Crystal Oscillators

  • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.
  • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

Types of Crystal Oscillators

  • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage controlled crystal oscillator (VCXO).
  • OCXO - This is an oven controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature controlled oven, they are physically larger and require more power to run.
  • VCXO - This is a voltage controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Oscillator Type Output Frequency Output Level Frequency Stability Mounting Type Package Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Pin Count Length Minimum Operating Temperature Width Height Maximum Operating Temperature
RS庫存編號 815-0456
製造零件編號QTX518A11.0592B15R
HK$24.37
單位
Clock 11.0592 MHz HCMOS, TTL ±25ppm Surface Mount SMD 1.8 V 1.8 V - - -40 °C - 1.3mm +85 °C
RS庫存編號 815-0557
製造零件編號QTX333A4.00000B15TR
HK$20.13
單位
Clock 4 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.2mm +85 °C
RS庫存編號 815-0406
製造零件編號QTX733A16.3840B15R
HK$20.42
單位
Clock 16.384 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.4mm +85 °C
RS庫存編號 815-0538
製造零件編號QTX533A33.3330B15R
HK$21.39
單位
Clock 33.3333 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.3mm +85 °C
RS庫存編號 815-0651
製造零件編號QTX218A50.0000B15R
HK$27.44
單位
Clock 50 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 1.8 V - - -40 °C - - +85 °C
RS庫存編號 815-0500
製造零件編號QTX533A16.3840B15R
HK$22.71
單位
Clock 16.384 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.3mm +85 °C
RS庫存編號 815-0425
製造零件編號QTX733A33.0000B15R
HK$20.42
單位
Clock 33 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.4mm +85 °C
RS庫存編號 815-0642
製造零件編號QTX218A24.0000B15R
HK$25.85
單位
Clock 24 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 1.8 V - - -40 °C - - +85 °C
RS庫存編號 815-0582
製造零件編號QTX333A25.0000B15TR
HK$21.44
單位
Clock 25 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.2mm +85 °C
RS庫存編號 815-0633
製造零件編號QTX318A50.0000B15TR
HK$28.11
單位
Clock 50 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 1.8 V - - -40 °C - 1.2mm +85 °C
RS庫存編號 815-0649
製造零件編號QTX218A25.0000B15R
HK$27.44
單位
Clock 25 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 1.8 V - - -40 °C - - +85 °C
RS庫存編號 815-0645
製造零件編號QTX218A24.5760B15R
HK$25.85
單位
Clock 24.576 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 1.8 V - - -40 °C - - +85 °C
RS庫存編號 815-0529
製造零件編號QTX533A29.4912B15R
HK$22.71
單位
Clock 29.4912 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.3mm +85 °C
RS庫存編號 815-0484
製造零件編號QTX533A4.00000B15R
HK$22.71
單位
Clock 4 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.3mm +85 °C
RS庫存編號 815-0465
製造零件編號QTX518A27.0000B15R
HK$27.94
單位
Clock 27 MHz HCMOS, TTL ±25ppm Surface Mount SMD 1.8 V 1.8 V - - -40 °C - 1.3mm +85 °C
RS庫存編號 815-0572
製造零件編號QTX333A16.0000B15TR
HK$21.44
單位
Clock 16 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.2mm +85 °C
RS庫存編號 815-0591
製造零件編號QTX333A27.0000B15TR
HK$21.44
單位
Clock 27 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.2mm +85 °C
RS庫存編號 815-0403
製造零件編號QTX733A24.5760B15R
HK$20.61
單位
Clock 24.576 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.4mm +85 °C
RS庫存編號 815-0627
製造零件編號QTX318A25.0000B15TR
HK$23.48
單位
Clock 25 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 1.8 V - - -40 °C - 1.2mm +85 °C
RS庫存編號 815-0392
製造零件編號QTX733A14.7456B15R
HK$20.42
單位
Clock 14.7456 MHz HCMOS, TTL ±25ppm Surface Mount SMD - 3.3 V - - -40 °C - 1.4mm +85 °C