Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS庫存編號 811-7828
製造零件編號M1253-2JJ08-16.384MHZ
BrandMtronPTI
HK$12.63
單位
16.384MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7838
製造零件編號M1253-2JJ08-24.576MHZ
BrandMtronPTI
HK$12.63
單位
24.576MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7816
製造零件編號M1253-2JJ08-14.7456MHZ
BrandMtronPTI
HK$13.40
單位
14.7456MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7869
製造零件編號M1325-2JJ08-14.7456MHZ
BrandMtronPTI
HK$11.94
單位
14.7456MHz Surface Mount 8pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7840
製造零件編號M1253-2JJ08-26.000MHZ
BrandMtronPTI
HK$12.63
單位
26MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7847
製造零件編號M1253-2JJ08-25.000MHZ
BrandMtronPTI
HK$10.10
單位
25MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7800
製造零件編號M1253-2JJ08-12.000MHZ
BrandMtronPTI
HK$13.40
單位
12MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7834
製造零件編號M1253-2JJ08-24.000MHZ
BrandMtronPTI
HK$10.10
單位
24MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7819
製造零件編號M1253-2JJ08-13.560MHZ
BrandMtronPTI
HK$10.72
單位
13.56MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7812
製造零件編號M1253-2JJ08-14.31818MHZ
BrandMtronPTI
HK$10.72
單位
14.3182MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7822
製造零件編號M1253-2JJ08-18.432MHZ
BrandMtronPTI
HK$12.63
單位
18.432MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.8mm 3.2 x 2.5 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7897
製造零件編號M1325-2JJ08-32.000MHZ
BrandMtronPTI
HK$14.93
單位
32MHz Surface Mount 8pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7884
製造零件編號M1325-2JJ08-25.000MHZ
BrandMtronPTI
HK$15.68
單位
25MHz Surface Mount 8pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7888
製造零件編號M1325-2JJ08-26.000MHZ
BrandMtronPTI
HK$14.93
單位
26MHz Surface Mount 8pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±30ppm ±30ppm - -40 °C -
RS庫存編號 811-7878
製造零件編號M1325-2JJ08-20.000MHZ
BrandMtronPTI
HK$14.93
單位
20MHz Surface Mount 8pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±30ppm ±30ppm - -40 °C -