Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS庫存編號 675-4740
製造零件編號E6SB10.0000F12E33
BrandHosonic
HK$6.90
/個 (每包:5個)
單位
10MHz Surface Mount 12pF SMD 4 6mm 3.5mm 1mm 6 x 3.5 x 1mm ±30ppm ±30ppm 100Ω -20 °C -
RS庫存編號 675-4857
製造零件編號E5SB25.0000F12E33
BrandHosonic
HK$7.756
/個 (每包:5個)
單位
25MHz Surface Mount 12pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±30ppm ±30ppm 70Ω -20 °C -
RS庫存編號 177-5225
製造零件編號E5SB14.7456F10E11
BrandHosonic
HK$11.764
個 (在毎卷:4000)
單位
14.7456MHz Surface Mount 10pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±10ppm ±10ppm 100Ω -20 °C -
RS庫存編號 675-4927
製造零件編號E3SB27.0000F12E11
BrandHosonic
HK$9.784
/個 (每包:5個)
單位
27MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.65mm 3.2 x 2.5 x 0.65mm ±10ppm ±10ppm 50Ω -20 °C -
RS庫存編號 675-4835
製造零件編號E5SB16.0000F10E33
BrandHosonic
HK$7.20
/個 (每包:5個)
單位
16MHz Surface Mount 10pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±30ppm ±30ppm 100Ω -20 °C -
RS庫存編號 675-4946
製造零件編號E2SB27.0000F12E33
BrandHosonic
HK$9.25
/個 (每包:5個)
單位
27MHz Surface Mount 12pF SMD 4 2.5mm 2mm 0.55mm 2.5 x 2 x 0.55mm ±30ppm ±30ppm 80Ω -20 °C -
RS庫存編號 675-4933
製造零件編號E2SB19.2000F08E11
BrandHosonic
HK$11.60
/個 (每包:5個)
單位
19.2MHz Surface Mount 8pF SMD 4 2.5mm 2mm 0.55mm 2.5 x 2 x 0.55mm ±10ppm ±10ppm 200Ω -20 °C -
RS庫存編號 675-4706
製造零件編號E7SB10.0000F12M33
BrandHosonic
HK$6.364
/個 (每包:5個)
單位
10MHz Surface Mount 12pF SMD 4 7mm 5mm 1.1mm 7 x 5 x 1.1mm ±30ppm ±30ppm 60Ω -40 °C -
RS庫存編號 675-4942
製造零件編號E2SB26.0000F09E11
BrandHosonic
HK$11.02
/個 (每包:5個)
單位
26MHz Surface Mount 9pF SMD 4 2.5mm 2mm 0.55mm 2.5 x 2 x 0.55mm ±10ppm ±10ppm 80Ω -20 °C -
RS庫存編號 675-4817
製造零件編號E5SB12.0000F18D11
BrandHosonic
HK$6.84
/個 (每包:5個)
單位
12MHz Surface Mount 18pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±10ppm ±10ppm 100Ω -10 °C -
RS庫存編號 675-4924
製造零件編號E2SB16.0000F12E33
BrandHosonic
HK$9.64
/個 (每包:5個)
單位
16MHz Surface Mount 12pF SMD 4 2.5mm 2mm 0.55mm 2.5 x 2 x 0.55mm ±30ppm ±30ppm 100Ω -20 °C -
RS庫存編號 177-5256
製造零件編號E5SB26.0000F12E11
BrandHosonic
HK$11.764
個 (在毎卷:1000)
單位
26MHz Surface Mount 12pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±10ppm ±10ppm 70Ω -20 °C -
RS庫存編號 675-4832
製造零件編號E5SB14.7456F10E11
BrandHosonic
HK$7.20
/個 (每包:5個)
單位
14.7456MHz Surface Mount 10pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±10ppm ±10ppm 100Ω -20 °C -
RS庫存編號 675-4918
製造零件編號E3SB26.0000F12E11
BrandHosonic
HK$9.784
/個 (每包:5個)
單位
26MHz Surface Mount 12pF SMD 4 3.2mm 2.5mm 0.65mm 3.2 x 2.5 x 0.65mm ±10ppm ±10ppm 50Ω -20 °C -
RS庫存編號 675-4936
製造零件編號E2SB20.0000F09E11
BrandHosonic
HK$12.666
/個 (每包:5個)
單位
20MHz Surface Mount 9pF SMD 4 2.5mm 2mm 0.55mm 2.5 x 2 x 0.55mm ±10ppm ±10ppm 80Ω -20 °C -
RS庫存編號 675-4753
製造零件編號E6SB13.0000F20E22
BrandHosonic
HK$6.90
/個 (每包:5個)
單位
13MHz Surface Mount 20pF SMD 4 6mm 3.5mm 1mm 6 x 3.5 x 1mm ±20ppm ±20ppm 60Ω -20 °C -
RS庫存編號 675-4891
製造零件編號E3SB16.0000F09E11
BrandHosonic
HK$9.784
/個 (每包:5個)
單位
16MHz Surface Mount 9pF SMD 4 3.2mm 2.5mm 0.65mm 3.2 x 2.5 x 0.65mm ±10ppm ±10ppm 80Ω -20 °C -
RS庫存編號 675-4851
製造零件編號E5SB26.0000F12E11
BrandHosonic
HK$7.20
/個 (每包:5個)
單位
26MHz Surface Mount 12pF SMD 4 5mm 3.2mm 0.8mm 5 x 3.2 x 0.8mm ±10ppm ±10ppm 70Ω -20 °C -
RS庫存編號 675-4772
製造零件編號E6SB24.5760F20D35
BrandHosonic
HK$6.90
/個 (每包:5個)
單位
24.576MHz Surface Mount 20pF SMD 4 6mm 3.5mm 1mm 6 x 3.5 x 1mm ±30ppm ±50ppm 40Ω -10 °C -
RS庫存編號 675-4747
製造零件編號E7SB27.0000F16D35
BrandHosonic
HK$6.70
/個 (每包:5個)
單位
27MHz Surface Mount 16pF SMD 4 7mm 5mm 1.1mm 7 x 5 x 1.1mm ±30ppm ±50ppm 40Ω -10 °C -