Touch Screen Controllers

Touch screen controllers are data converters which convert user actions on a screen to signals that can be read by a device. These controllers plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad.


What are touch screen controllers used for?

Touch screen controllers are used in ATMs and point of sale equipment as well as in smart technology devices such as tablets, mobile phones, laptops and Kindles. Touch screen controllers are also standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.


Types of touch screen controllers

Touch screen controllers come in two types: capacitive and resistive.


Capacitive touch screen controllers are compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.


Resistive touch screen controllers produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for processing of data. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS庫存編號 194-9159
製造零件編號CY8CMBR3002-SX1I
HK$8.724
毎管:97 個
單位
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 → 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS庫存編號 125-4141
製造零件編號CY8C20110-LDX2I
HK$23.618
/個 (每包:5個)
單位
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 → 5.25 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS庫存編號 194-9162
製造零件編號CY8CMBR3106S-LQXI
HK$23.618
/個 (每包:5個)
單位
- - - Capacitive 2-Wire Surface Mount QFN 24 1.71 → 5.5 V 4 x 4 x 0.55mm 4mm 4mm 0.55mm +85 °C
RS庫存編號 171-0926
製造零件編號CY8C20110-LDX2I
HK$14.101
Each (In a Tray of 490)
單位
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 → 5.25 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS庫存編號 920-1066
製造零件編號CY8C20237-24LKXI
HK$21.14
Each (In a Tray of 490)
單位
23.43ksps 8 bit Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 1.71 → 5.5 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS庫存編號 193-8496
製造零件編號CY8CMBR3102-SX1IT
HK$5.789
個 (在毎卷:2500)
單位
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS庫存編號 194-9160
製造零件編號CY8CMBR3002-SX1I
HK$9.249
/個 (每包:10個)
單位
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 → 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS庫存編號 194-9158
製造零件編號CY8CMBR2016-24LQXI
HK$36.575
/個 (每包:2個)
單位
- - - Capacitive - Surface Mount QFN 48 1.71 → 5.5 V 6 x 6 x 0.55mm 6mm 6mm 0.55mm +85 °C
RS庫存編號 193-8494
製造零件編號CY8CMBR3002-SX1IT
HK$9.249
/個 (每包:10個)
單位
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS庫存編號 194-9157
製造零件編號CY8CMBR2016-24LQXI
HK$22.918
Each (In a Tray of 490)
單位
- - - Capacitive - Surface Mount QFN 48 1.71 → 5.5 V 6 x 6 x 0.55mm 6mm 6mm 0.55mm +85 °C
RS庫存編號 125-4142
製造零件編號CY8C20110-SX2I
HK$24.154
/個 (每包:5個)
單位
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 16 2.4 → 5.25 V 9.98 x 3.98 x 1.48mm 9.98mm 3.98mm 1.48mm +85 °C
RS庫存編號 125-4145
製造零件編號CY8C20180-SX2I
HK$23.156
/個 (每包:5個)
單位
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 16 2.4 → 5.25 V 9.98 x 3.98 x 1.48mm 9.98mm 3.98mm 1.48mm +85 °C
RS庫存編號 193-8493
製造零件編號CY8CMBR3002-SX1IT
HK$3.829
個 (在毎卷:2500)
單位
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS庫存編號 171-0956
製造零件編號CY8CMBR2044-24LKXI
HK$15.337
Each (In a Tray of 490)
單位
- - UART Capacitive - Surface Mount QFN 16 1.71 → 5.5 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS庫存編號 125-4144
製造零件編號CY8C20121-SX1I
HK$18.19
/個 (每包:5個)
單位
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 8 2.4 → 5.25 V 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm +85 °C
RS庫存編號 125-4201
製造零件編號CY8CMBR2044-24LKXI
HK$25.74
/個 (每包:5個)
單位
- - UART Capacitive - Surface Mount QFN 16 1.71 → 5.5 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS庫存編號 194-9161
製造零件編號CY8CMBR3106S-LQXI
HK$14.101
Each (In a Tray of 490)
單位
- - - Capacitive 2-Wire Surface Mount QFN 24 1.71 → 5.5 V 4 x 4 x 0.55mm 4mm 4mm 0.55mm +85 °C
RS庫存編號 193-8497
製造零件編號CY8CMBR3102-SX1IT
HK$13.132
/個 (每包:5個)
單位
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS庫存編號 188-5351
製造零件編號CY8C20110-SX2I
HK$19.68
毎管:48 個
單位
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 16 5.25 (Maximum) V 9.98 x 3.98 x 1.48mm 9.98mm 3.98mm 1.48mm +85 °C