Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

What do Bridge Rectifiers do?

The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

What are Bridge Rectifiers used for?

Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

What are the advantages of Bridge Rectifiers?

A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

What are the disadvantages of a Bridge Rectifier?

Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1343 項產品
Results per page
Description Price Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS庫存編號 169-9170
製造零件編號GBPC5010 T0
HK$43.719
Each (In a Tray of 100)
單位
Single Phase 50A 1000V Screw Mount GBPC 4 Silicon Junction - Single 400A +150 °C -50 °C 1.1V 10µA
RS庫存編號 687-5803
製造零件編號GBPC5010 T0
HK$66.41
單位
Single Phase 50A 1000V Screw Mount GBPC 4 - - Single 400A +150 °C -50 °C 1.1V 10µA
RS庫存編號 145-2183
製造零件編號VS-GBPC3512A
BrandVishay
HK$50.693
個 (以毎盒:100)
單位
Single Phase 35A 1200V Screw Mount GBPC-A 4 Silicon Junction - Single 500A +150 °C -55 °C 1.1V 5µA
RS庫存編號 395-4455
製造零件編號VS-GBPC3512A
BrandVishay
HK$67.76
單位
Single Phase 35A 1200V Screw Mount GBPC-A 4 - - Single 500A +150 °C -55 °C 1.1V 5µA
RS庫存編號 146-2277
製造零件編號RMB6S RCG
HK$2.49
個 (在毎卷:3000)
單位
Single Phase 800mA 600V Surface Mount MBS 4 Silicon Junction - Single 30A +150 °C -55 °C 1V 5µA
RS庫存編號 687-5920
製造零件編號RMB6S RCG
HK$6.054
/個 (每包:20個)
單位
Single Phase 800mA 600V Surface Mount MBS 4 - - Single 30A +150 °C -55 °C 1V 5µA
RS庫存編號 171-1434
製造零件編號KBPC5010
HK$21.928
個 (以毎盒:50)
單位
Single Phase 50A 1000V Through Hole KBPC 4 Silicon Junction Silicon Junction Single 500A +150 °C -55 °C 1.1V 10µA
RS庫存編號 917-9017
製造零件編號KBPC5010
HK$17.966
/個 (每包:10個)
單位
Single Phase 50A 1000V Through Hole KBPC 4 Silicon Junction Silicon Junction Single 500A +150 °C -55 °C 1.1V 10µA
RS庫存編號 917-9023
製造零件編號SBR3506
HK$28.486
/個 (每包:5個)
單位
Three Phase 35A 600V Through Hole SBR 5 Silicon Junction Silicon Junction Single 500A +150 °C -55 °C 1.2V 5mA
RS庫存編號 905-6223
製造零件編號SKD 62/16
BrandSemikron
HK$695.80
單位
Three Phase 150A 1600V Panel Mount G 36 7 Silicon Junction - Single 500A +150 °C -40 °C 1.8V 5mA
RS庫存編號 146-2210
製造零件編號SBR3506
HK$15.212
個 (以毎盒:50)
單位
Three Phase 35A 600V Through Hole SBR 5 Silicon Junction Silicon Junction Single 500A +150 °C -55 °C 1.2V 5mA
RS庫存編號 165-5553
製造零件編號DDB6U145N16LHOSA1
BrandInfineon
HK$1,481.173
Each (In a Tray of 4)
單位
Three Phase 145A 1600V Panel Mount - 6 Silicon Junction - Single 1.2kA +150 °C -40 °C 1.43V 5mA
RS庫存編號 165-7122
製造零件編號PB5008-E3/45
BrandVishay
HK$36.069
毎管:20 個
單位
Single Phase 45A 800V Through Hole PB 4 Silicon Junction - Single 450A +150 °C -55 °C 1.1V 500µA
RS庫存編號 905-6150
製造零件編號SKD 51/16
BrandSemikron
HK$915.00
單位
Three Phase 75A 1600V Panel Mount G 51 5 Silicon Junction - Single 775A +150 °C -40 °C 1.45V 4mA
RS庫存編號 171-1433
製造零件編號KBPC3510
HK$15.807
個 (以毎盒:50)
單位
Single Phase 35A 1000V Through Hole KBPC 4 Silicon Junction Silicon Junction Single 400A +150 °C -55 °C 1.1V 10µA
RS庫存編號 812-9112
製造零件編號PB5008-E3/45
BrandVishay
HK$40.082
/個 (每包:5個)
單位
Single Phase 45A 800V Through Hole PB 4 - - Single 450A +150 °C -55 °C 1.1V 500µA
RS庫存編號 227-8823
製造零件編號VS-36MB160A
BrandVishay
HK$157.20
單位
Single Phase 35A 1600V Screw Mount D 34 4 - - Single 155A +150 °C -40 °C 1.3V 10µA
RS庫存編號 839-1111
製造零件編號DDB6U145N16LHOSA1
BrandInfineon
HK$1,481.17
單位
Three Phase 145A 1600V Panel Mount - 6 - - Single 1.2kA +150 °C -40 °C 1.43V 5mA
RS庫存編號 917-9010
製造零件編號KBPC3510
HK$16.506
/個 (每包:10個)
單位
Single Phase 35A 1000V Through Hole KBPC 4 Silicon Junction Silicon Junction Single 400A +150 °C -55 °C 1.1V 10µA
RS庫存編號 165-2543
製造零件編號VS-36MB160A
BrandVishay
HK$143.689
Each (In a Tray of 20)
單位
Single Phase 35A 1600V Screw Mount D 34 4 Silicon Junction - Single 155A +150 °C -40 °C 1.3V 10µA