Constant Current Diodes

A constant current diode, also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

How do constant current diodes work?

Constant current diodes are made from a junction field effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodesconstant current diodes maintain a constant current instead of the constant voltage.

Applications for constant current diodes

Constant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED driversand can be used to replace holding coils in telephone connection devices.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Diode Configuration Maximum Regulator Current Number of Elements per Chip Maximum Peak Operating Voltage Minimum Dynamic Impedance Maximum Limiting Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS庫存編號 826-9288
製造零件編號BCR410WH6327XTSA1
BrandInfineon
HK$1.044
/個 (每包:100個)
單位
Single - 1 - - - Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 2mm 1.25mm 0.8mm +150 °C
RS庫存編號 165-5616
製造零件編號BCR410WH6327XTSA1
BrandInfineon
HK$0.875
個 (在毎卷:3000)
單位
Single - 1 - - - Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 2mm 1.25mm 0.8mm +150 °C