IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 163 項產品
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length
RS庫存編號 166-1096
製造零件編號FS150R12KE3BOSA1
BrandInfineon
HK$2,470.439
Each (In a Tray of 10)
單位
3 Phase Bridge 3 Phase 200 A 1200 V ±20V - Panel Mount AG-ECONO3-4 - - 700 W 122 x 62 x 17mm 17mm 122mm
RS庫存編號 111-6090
製造零件編號FS150R12KE3BOSA1
BrandInfineon
HK$1,673.51
單位
3 Phase Bridge 3 Phase 200 A 1200 V ±20V - Panel Mount AG-ECONO3-4 - - 700 W 122 x 62 x 17mm 17mm 122mm
RS庫存編號 145-9637
製造零件編號FF300R12KS4HOSA1
BrandInfineon
HK$1,237.887
Each (In a Tray of 10)
單位
Series Series 370 A 1200 V ±20V - Panel Mount 62MM Module 3 - 1.95 kW 106.4 x 61.4 x 30.9mm 30.9mm 106.4mm
RS庫存編號 761-3757
製造零件編號FF300R12KS4HOSA1
BrandInfineon
HK$1,681.86
單位
Series Series 370 A 1200 V ±20V - Panel Mount 62MM Module 3 - 1.95 kW 106.4 x 61.4 x 30.9mm 30.9mm 106.4mm
RS庫存編號 838-6923
製造零件編號FS75R12KE3GBOSA1
BrandInfineon
HK$1,051.59
單位
3 Phase Bridge 3 Phase 100 A 1200 V ±20V - PCB Mount ECONO3 35 1MHz 355 W 122 x 62 x 17mm 17mm 122mm
RS庫存編號 124-8792
製造零件編號FS75R12KE3GBOSA1
BrandInfineon
HK$949.04
個 (以毎盒:10)
單位
3 Phase Bridge 3 Phase 100 A 1200 V ±20V - PCB Mount Econo3 35 1MHz 355 W 122 x 62 x 17mm 17mm 122mm
RS庫存編號 111-6085
製造零件編號FF400R12KE3HOSA1
BrandInfineon
HK$1,327.39
單位
Series Series 580 A 1200 V ±20V - Panel Mount AG-62MM-1 - - 2 kW 106.4 x 61.4 x 30.9mm 30.9mm 106.4mm
RS庫存編號 752-8328
製造零件編號FS75R12KE3BOSA1
BrandInfineon
HK$870.43
單位
3 Phase Bridge 3 Phase 105 A 1200 V ±20V - PCB Mount EconoPACK 2 28 - 350 W 107.5 x 45 x 17mm 17mm 107.5mm
RS庫存編號 838-6860
製造零件編號FS75R12KT4B15BOSA1
BrandInfineon
HK$903.48
單位
3 Phase Bridge 3 Phase 75 A 1200 V ±20V - PCB Mount ECONO2 28 1MHz 385 W 107.5 x 45 x 17mm 17mm 107.5mm
RS庫存編號 906-3075
製造零件編號FF75R12RT4HOSA1
BrandInfineon
HK$415.34
單位
Series Series 75 A 1200 V ±20V - Panel Mount 34MM Module 7 - 395 W 94 x 34 x 30.2mm 30.2mm 94mm
RS庫存編號 168-8771
製造零件編號FP35R12W2T4B11BOMA1
BrandInfineon
HK$573.261
個 (以毎盒:15)
單位
3 Phase Bridge 3 Phase 54 A 1200 V ±20V - PCB Mount EASY2B 35 1MHz 215 W 56.7 x 48 x 12mm 12mm 56.7mm
RS庫存編號 838-6863
製造零件編號FF150R12KS4HOSA1
BrandInfineon
HK$894.72
單位
Series Series 225 A 1200 V ±20V - Panel Mount 62MM Module 7 1MHz 1.25 kW 106.4 x 61.4 x 29mm 29mm 106.4mm
RS庫存編號 838-7033
製造零件編號FS50R12KT4B11BOSA1
BrandInfineon
HK$776.15
單位
3 Phase Bridge 3 Phase 50 A 1200 V ±20V - PCB Mount ECONO2 25 1MHz 280 W 107.5 x 45 x 17mm 17mm 107.5mm
RS庫存編號 838-6999
製造零件編號FF225R12ME4B11BPSA1
BrandInfineon
HK$1,071.69
單位
Series Series 320 A 1200 V ±20V - PCB Mount ECONOD 11 1MHz 1.05 kW 122.5 x 62.5 x 17mm 17mm 122.5mm
RS庫存編號 124-9042
製造零件編號FS75R12KE3BOSA1
BrandInfineon
HK$827.80
個 (以毎盒:10)
單位
3 Phase Bridge 3 Phase 105 A 1200 V ±20V - PCB Mount EconoPACK2 28 - 350 W 107.5 x 45 x 17mm 17mm 107.5mm
RS庫存編號 124-9039
製造零件編號FP25R12KE3BOSA1
BrandInfineon
HK$529.974
個 (以毎盒:10)
單位
3 Phase Bridge 3 Phase 40 A 1200 V ±20V - PCB Mount EconoPIM2 24 - 150 W 107.5 x 45 x 17mm 17mm 107.5mm
RS庫存編號 168-8772
製造零件編號FF225R12ME4B11BPSA1
BrandInfineon
HK$1,188.918
個 (以毎盒:6)
單位
Series Series 320 A 1200 V ±20V - PCB Mount ECONOD 11 1MHz 1.05 kW 122.5 x 62.5 x 17mm 17mm 122.5mm
RS庫存編號 752-8312
製造零件編號FP25R12KE3BOSA1
BrandInfineon
HK$598.52
單位
3 Phase Bridge 3 Phase 40 A 1200 V ±20V - PCB Mount EconoPIM2 24 - 150 W 107.5 x 45 x 17mm 17mm 107.5mm
RS庫存編號 124-8787
製造零件編號FF150R12KS4HOSA1
BrandInfineon
HK$809.494
個 (以毎盒:10)
單位
Series Series 225 A 1200 V ±20V - Panel Mount 62MM Module 7 1MHz 1.25 kW 106.4 x 61.4 x 29mm 29mm 106.4mm
RS庫存編號 124-8785
製造零件編號FS75R12KT4B15BOSA1
BrandInfineon
HK$817.48
個 (以毎盒:10)
單位
3 Phase Bridge 3 Phase 75 A 1200 V ±20V - PCB Mount Econo2 28 1MHz 385 W 107.5 x 45 x 17mm 17mm 107.5mm