IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length
RS庫存編號 193-880
製造零件編號MII75-12A3
BrandIXYS
HK$428.18
單位
Series Series 90 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 168-4475
製造零件編號MII75-12A3
BrandIXYS
HK$413.168
個 (以毎盒:6)
單位
Series Series 90 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 168-4471
製造零件編號MID75-12A3
BrandIXYS
HK$350.868
個 (以毎盒:6)
單位
Single Single 90 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 193-521
製造零件編號MID75-12A3
BrandIXYS
HK$379.42
單位
Single Single 90 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 194-401
製造零件編號MID145-12A3
BrandIXYS
HK$557.01
單位
Single Single 160 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 193-919
製造零件編號MKI50-06A7
BrandIXYS
HK$467.76
單位
Bridge Full Bridge 72 A 600 V ±20V - PCB Mount E 2 12 - - 107.5 x 45 x 17mm 17mm 107.5mm
RS庫存編號 194-912
製造零件編號MWI200-06A8
BrandIXYS
HK$1,250.92
單位
3 Phase Bridge 3 Phase 225 A 600 V ±20V - PCB Mount - 21 - - 122 x 62 x 17mm 17mm 122mm
RS庫存編號 168-4498
製造零件編號MDI145-12A3
BrandIXYS
HK$438.04
個 (以毎盒:6)
單位
Single Single 160 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 193-650
製造零件編號MII200-12A4
BrandIXYS
HK$1,045.37
單位
Series Series 270 A 1200 V ±20V - Screw Mount Y3 DCB 7 - - 110 x 62 x 30mm 30mm 110mm
RS庫存編號 146-1702
製造零件編號MIXA300PF1200TSF
BrandIXYS
HK$1,613.017
個 (以毎盒:3)
單位
Dual Series 465 A 1200 V ±30V - PCB Mount SimBus F 11 - 1.5 kW 152 x 62 x 17mm 17mm 152mm
RS庫存編號 168-4501
製造零件編號MDI200-12A4
BrandIXYS
HK$865.42
個 (以毎盒:2)
單位
Single Single 270 A 1200 V ±20V - Panel Mount Y3 DCB 7 - - 110 x 62 x 30mm 30mm 110mm
RS庫存編號 194-653
製造零件編號MDI200-12A4
BrandIXYS
HK$1,042.30
單位
Single Single 270 A 1200 V ±20V - Panel Mount Y3 DCB 7 - - 110 x 62 x 30mm 30mm 110mm
RS庫存編號 168-4497
製造零件編號MDI75-12A3
BrandIXYS
HK$417.92
個 (以毎盒:6)
單位
Single Single 90 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 168-4496
製造零件編號MID145-12A3
BrandIXYS
HK$446.262
個 (以毎盒:6)
單位
Single Single 160 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 168-4474
製造零件編號MII100-12A3
BrandIXYS
HK$492.533
個 (以毎盒:6)
單位
Series Series 135 A 1200 V ±20V - Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm 94mm
RS庫存編號 146-4402
製造零件編號IXYN30N170CV1
BrandIXYS
HK$277.23
單位
Dual Emitter Single 80 A 1700 V ±20V 1 Surface Mount SOT-227B 4 - 680 W 38.23 x 25.42 x 9.6mm 9.6mm 38.23mm
RS庫存編號 146-4251
製造零件編號IXYN30N170CV1
BrandIXYS
HK$256.437
毎管:10 個
單位
Dual Emitter Single 270 A 1700 V ±20V 1 Surface Mount SOT-227B 4 - 680 W 38.23 x 25.42 x 9.6mm 9.6mm 38.23mm
RS庫存編號 124-0711
製造零件編號MIXA300PF1200TSF
BrandIXYS
HK$1,000.62
單位
Dual Series 465 A 1200 V ±30V - PCB Mount SimBus F 11 - 1.5 kW 152 x 62 x 17mm 17mm 152mm
RS庫存編號 146-1698
製造零件編號MUBW50-06A7
BrandIXYS
HK$609.648
個 (以毎盒:6)
單位
3 Phase Bridge 3 Phase 75 A 600 V ±20V - PCB Mount - 23 - - 107.5 x 45 x 17mm 17mm 107.5mm
RS庫存編號 125-8046
製造零件編號IXGN320N60A3
BrandIXYS
HK$235.64
單位
Single Common Emitter 320 A 600 V ±20V - Surface Mount SOT-227B 4 5kHz 735 W 38.23 x 25.07 x 9.6mm 9.6mm 38.23mm