IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 220 項產品
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS庫存編號 903-4285
製造零件編號HGTG18N120BND
HK$57.93
單位
54 A 1200 V ±20V 390 W - TO-247 Through Hole N 3 - Single 15.87mm 4.82mm 20.82mm
RS庫存編號 145-4482
製造零件編號HGTG18N120BND
HK$43.751
毎管:30 個
單位
54 A 1200 V ±20V 390 W - TO-247 Through Hole N 3 - Single 15.87mm 4.82mm 20.82mm
RS庫存編號 163-2256
製造零件編號NGTB20N135IHRWG
HK$28.538
毎管:30 個
單位
40 A 1350 V ±20V 394 W - TO-247 Through Hole N 3 1MHz Single 16.25mm 5.3mm 21.4mm
RS庫存編號 796-1334
製造零件編號NGTB20N135IHRWG
HK$39.21
/個 (每包:2個)
單位
40 A 1350 V ±20V 394 W - TO-247 Through Hole N 3 1MHz Single 16.25mm 5.3mm 21.4mm
RS庫存編號 796-1343
製造零件編號NGTB30N135IHRWG
HK$36.29
單位
60 A 1350 V ±20V 394 W - TO-247 Through Hole N 3 1MHz Single 16.25mm 5.3mm 21.4mm
RS庫存編號 145-3481
製造零件編號NGTB30N135IHR1WG
HK$28.017
毎管:30 個
單位
60 A 1350 V ±20V 394 W - TO-247 Through Hole N 3 - Single 16.25mm 5.3mm 21.4mm
RS庫存編號 145-3409
製造零件編號NGTB30N135IHRWG
HK$30.084
毎管:30 個
單位
60 A 1350 V ±20V 394 W - TO-247 Through Hole N 3 1MHz Single 16.25mm 5.3mm 21.4mm
RS庫存編號 922-9550
製造零件編號NGTB30N135IHR1WG
HK$32.885
/個 (每包:2個)
單位
60 A 1350 V ±20V 394 W - TO-247 Through Hole N 3 - Single 16.25mm 5.3mm 21.4mm
RS庫存編號 145-2916
製造零件編號NGTG12N60TF1G
HK$12.043
毎管:30 個
單位
88 (Pulse) A 600 V ±20V 54 W - TO-3PF Through Hole N 3 - Single 15.5mm 5.5mm 26.5mm
RS庫存編號 801-6801
製造零件編號NGTG12N60TF1G
HK$17.738
/個 (每包:5個)
單位
88 (Pulse) A 600 V ±20V 54 W - TO-3PF Through Hole N 3 - Single 15.5mm 5.5mm 26.5mm
RS庫存編號 163-2257
製造零件編號NGTB30N120IHRWG
HK$27.914
毎管:30 個
單位
60 A 1200 V ±20V 384 W - TO-247 Through Hole N 3 1MHz Single 16.25mm 5.3mm 21.4mm
RS庫存編號 796-1331
製造零件編號NGTB30N120IHRWG
HK$49.755
/個 (每包:2個)
單位
60 A 1200 V ±20V 384 W - TO-247 Through Hole N 3 1MHz Single 16.25mm 5.3mm 21.4mm
RS庫存編號 145-3149
製造零件編號NGTB20N120IHRWG
HK$26.51
毎管:30 個
單位
40 A 1200 V ±20V 384 W - TO-247 Through Hole N 3 1MHz Single 16.25mm 5.3mm 21.4mm
RS庫存編號 166-2084
製造零件編號ISL9V3040S3ST
HK$11.573
個 (在毎卷:800)
單位
21 A 450 V ±14V 150 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.67mm 9.65mm 4.83mm
RS庫存編號 163-0254
製造零件編號NGTB03N60R2DT4G
HK$3.627
個 (在毎卷:2500)
單位
9 A 600 V ±20V 49 W - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.73mm 6.22mm 2.38mm
RS庫存編號 178-7564
製造零件編號FGD3040G2-F085
HK$13.314
個 (在毎卷:2500)
單位
41 A 300 V ±10V 150 W - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.73mm 6.22mm 2.39mm
RS庫存編號 124-5386
製造零件編號NGTB30N120LWG
HK$37.696
毎管:30 個
單位
60 A 1200 V ±20V 260 W 1 TO-247 Through Hole N 3 - Single 16.26mm 5.3mm 21.08mm
RS庫存編號 163-0260
製造零件編號NGTB40N60L2WG
HK$35.397
毎管:30 個
單位
80 A 600 V ±20V 417 W - TO-247 Through Hole N 3 1MHz Single 16.26mm 5.3mm 21.08mm
RS庫存編號 145-3150
製造零件編號NGTB40N135IHRWG
HK$31.489
毎管:30 個
單位
80 A 1350 V ±20V 394 W - TO-247 Through Hole N 3 1MHz Single 16.25mm 5.3mm 21.4mm
RS庫存編號 124-1767
製造零件編號FGL40N120ANDTU
HK$57.368
毎管:25 個
單位
64 A 1200 V ±25V - - TO-264 Through Hole N 3 - Single 20mm 5mm 26mm