IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 465 項產品
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS庫存編號 913-3761
製造零件編號IRG4PC50FPBF
BrandInfineon
HK$35.144
毎管:25 個
單位
70 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 543-0276
製造零件編號IRG4PC50FPBF
BrandInfineon
HK$45.58
單位
70 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 650-3533
製造零件編號IRGB20B60PD1PBF
BrandInfineon
HK$20.398
/個 (每包:5個)
單位
40 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm
RS庫存編號 124-8991
製造零件編號IRGB20B60PD1PBF
BrandInfineon
HK$19.271
毎管:50 個
單位
40 A 600 V ±20V - - TO-220AB Through Hole N 3 - Single 10.54mm 4.69mm 8.77mm
RS庫存編號 543-0298
製造零件編號IRG4PC50SPBF
BrandInfineon
HK$49.76
單位
70 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 165-7581
製造零件編號IRGP4062DPBF
BrandInfineon
HK$36.12
毎管:25 個
單位
48 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 650-3628
製造零件編號IRGP4062DPBF
BrandInfineon
HK$60.53
單位
48 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 913-3768
製造零件編號IRG4PC50SPBF
BrandInfineon
HK$31.442
毎管:25 個
單位
70 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 543-0333
製造零件編號IRG4PH50KDPBF
BrandInfineon
HK$69.30
單位
45 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 913-3770
製造零件編號IRG4PH50KDPBF
BrandInfineon
HK$57.971
毎管:25 個
單位
45 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 145-9558
製造零件編號IRG7PH35UD1-EP
BrandInfineon
HK$40.521
毎管:25 個
單位
50 A 1200 V ±30V 179 W - TO-247AD Through Hole N 3 1MHz Single 15.87mm 5.31mm 20.7mm
RS庫存編號 784-9344
製造零件編號AUIRGP4063D
BrandInfineon
HK$82.23
單位
96 A 600 V ±20V 330 W - TO-247AC Through Hole N 3 30kHz Single 15.87mm 5.31mm 20.7mm
RS庫存編號 124-8809
製造零件編號IKW30N60TFKSA1
BrandInfineon
HK$28.917
毎管:30 個
單位
45 A 600 V ±20V 187 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm
RS庫存編號 145-9646
製造零件編號AUIRGP4063D
BrandInfineon
HK$65.645
毎管:25 個
單位
96 A 600 V ±20V 330 W - TO-247AC Through Hole N 3 30kHz Single 15.87mm 5.31mm 20.7mm
RS庫存編號 897-7185
製造零件編號IKW30N60TFKSA1
BrandInfineon
HK$34.79
/個 (每包:2個)
單位
45 A 600 V ±20V 187 W - TO-247 Through Hole N 3 - Single 16.13mm 5.21mm 21.1mm
RS庫存編號 178-1417
製造零件編號IRGP4063DPBF
BrandInfineon
HK$79.278
毎管:50 個
單位
96 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 541-1499
製造零件編號IRG4PC50WPBF
BrandInfineon
HK$51.46
單位
55 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS庫存編號 907-4849
製造零件編號IRGP20B120U-EP
BrandInfineon
HK$44.215
/個 (每包:4個)
單位
40 A 1200 V ±20V 300 W - TO-247AD Through Hole N 3 1MHz Single 15.7mm 5.1mm 20.7mm
RS庫存編號 145-8596
製造零件編號IKP15N60TXKSA1
BrandInfineon
HK$10.837
毎管:50 個
單位
26 A 600 V ±20V 130 W - TO-220 Through Hole N 3 - Single 10.36mm 4.57mm 15.95mm
RS庫存編號 110-7783
製造零件編號IKP15N60TXKSA1
BrandInfineon
HK$13.133
/個 (每包:10個)
單位
26 A 600 V ±20V 130 W - TO-220 Through Hole N 3 - Single 10.36mm 4.57mm 15.95mm