Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 87 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS庫存編號 177-7165
製造零件編號C3D02060F
BrandWolfspeed
HK$8.21
毎管:50 個
單位
Single 4A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 809-9045
製造零件編號C3D02060F
BrandWolfspeed
HK$8.456
/個 (每包:10個)
單位
Single 4A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 702-7440
製造零件編號C3D02060A
BrandWolfspeed
HK$8.21
/個 (每包:2個)
單位
Single 2A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 169-5750
製造零件編號C3D02060A
BrandWolfspeed
HK$8.21
毎管:50 個
單位
Single 2A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 919-9761
製造零件編號C4D02120A
BrandWolfspeed
HK$36.843
毎管:50 個
單位
Single 10A Through Hole TO-220 1200V - SiC Schottky 2 3V - 1 SiC Schottky - -
RS庫存編號 809-9036
製造零件編號C4D02120A
BrandWolfspeed
HK$36.844
/個 (每包:5個)
單位
Single 10A Through Hole TO-220 1200V - SiC Schottky 2 3V - 1 SiC Schottky - -
RS庫存編號 809-9017
製造零件編號C3D16060D
BrandWolfspeed
HK$68.04
/個 (每包:2個)
單位
Common Cathode 46A Through Hole TO-274AA 600V - SiC Schottky 3 2.4V - 2 SiC Schottky - -
RS庫存編號 177-7120
製造零件編號C3D16060D
BrandWolfspeed
HK$66.06
毎管:30 個
單位
Common Cathode 46A Through Hole TO-274AA 600V - SiC Schottky 3 2.4V - 2 SiC Schottky - -
RS庫存編號 177-7163
製造零件編號C3D03060F
BrandWolfspeed
HK$12.49
毎管:50 個
單位
Single 5A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 169-5751
製造零件編號C3D02060E
BrandWolfspeed
HK$8.21
毎管:75 個
單位
Single 2A Surface Mount DPAK (TO-252) 600V - SiC Schottky 3 2.4V - 1 SiC Schottky - -
RS庫存編號 702-7462
製造零件編號C3D06060A
BrandWolfspeed
HK$25.56
單位
Single 6A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 915-8874
製造零件編號C3D10065E
BrandWolfspeed
HK$43.66
/個 (每包:5個)
單位
Single 32A Surface Mount DPAK (TO-252) 650V - SiC Schottky 3 2.4V - 1 SiC Schottky - -
RS庫存編號 809-9023
製造零件編號C3D03060F
BrandWolfspeed
HK$12.49
/個 (每包:5個)
單位
Single 5A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 702-7469
製造零件編號C3D08060A
BrandWolfspeed
HK$33.03
單位
Single 8A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 923-0736
製造零件編號C4D30120D
BrandWolfspeed
HK$551.92
單位
Common Cathode 88A Through Hole TO-247 1200V High Voltage SiC Schottky 3 3V - 2 SiC Schottky - -
RS庫存編號 702-7443
製造零件編號C3D02060E
BrandWolfspeed
HK$8.21
/個 (每包:2個)
單位
Single 2A Surface Mount DPAK (TO-252) 600V - SiC Schottky 3 2.4V - 1 SiC Schottky - -
RS庫存編號 168-4076
製造零件編號C3D06060A
BrandWolfspeed
HK$24.82
毎管:50 個
單位
Single 6A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 168-4078
製造零件編號C3D08060A
BrandWolfspeed
HK$33.03
毎管:50 個
單位
Single 8A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 177-7164
製造零件編號C3D04060F
BrandWolfspeed
HK$16.60
毎管:50 個
單位
Single 6A Through Hole TO-220 600V - SiC Schottky 2 2.4V - 1 SiC Schottky - -
RS庫存編號 192-3385
製造零件編號C6D06065A
BrandWolfspeed
HK$19.273
毎管:50 個
單位
Single 6A Through Hole TO-220 650V - SiC Schottky 2 1.6V - 1 SiC Schottky - -