Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS庫存編號 505-2977
製造零件編號SKA 1/17
BrandSemikron
HK$11.715
/個 (每包:10個)
單位
Single 1.45A Through Hole E 33 1700V - - 2 1.5V - 1 Silicon Junction - -
RS庫存編號 905-6030
製造零件編號SKR 45/16
BrandSemikron
HK$157.87
單位
Stud Cathode 50A Thread Mount E 12 1600V High Voltage Silicon Junction 2 1.6V - 1 Silicon Junction - -
RS庫存編號 905-6033
製造零件編號SKR 70/12
BrandSemikron
HK$134.77
單位
Stud Cathode 95A Thread Mount E 12 1200V High Voltage Silicon Junction 2 1.6V - 1 Silicon Junction - -
RS庫存編號 905-6112
製造零件編號SKKE 81/12
BrandSemikron
HK$422.95
單位
Single 57A Panel Mount SEMIPACK1 1200V - Silicon Junction 2 1.55V - 1 Silicon Junction - -
RS庫存編號 905-6015
製造零件編號SKN 71/16
BrandSemikron
HK$113.32
單位
Stud Anode 95A Thread Mount E 11 1600V High Voltage Silicon Junction 2 1.5V - 1 Silicon Junction - -
RS庫存編號 687-4927
製造零件編號SKN 26/16
BrandSemikron
HK$71.61
單位
Stud Anode 25A Thread Mount E 8 1600V - - 2 1.55V - 1 - - -
RS庫存編號 125-1112
製造零件編號SKKE 380/16
BrandSemikron
HK$1,293.42
單位
Single 380A Panel Mount SEMIPACK3 1600V - - 2 1.25V - 1 - - -
RS庫存編號 905-6080
製造零件編號SKKD 101/16
BrandSemikron
HK$220.22
單位
Series 101A Panel Mount SEMIPACK1 1600V - Silicon Junction 3 1.6V - 2 Silicon Junction - -
RS庫存編號 905-6024
製造零件編號SKNa 20/17
BrandSemikron
HK$96.81
單位
Stud Anode 18A Thread Mount E 9 1700V High Voltage Silicon Junction 2 1.55V - 1 Silicon Junction - -
RS庫存編號 656-530
製造零件編號SKN 240/12
BrandSemikron
HK$559.65
單位
Stud Anode 240A Stud E 15 1200V - - 2 1.4V - 1 Silicon Junction - -
全新
RS庫存編號 905-6077
製造零件編號SKKD 46/16
BrandSemikron
HK$234.81
單位
Series 33A Panel Mount A 10 1600V High Voltage Silicon Junction 3 1.95V - 2 Silicon Junction - -
RS庫存編號 905-6194
製造零件編號SKKE 600/16
BrandSemikron
HK$2,331.93
單位
Single 600A Panel Mount A 43a 1600V - Silicon Junction 7 - - 2 Silicon Junction - -
RS庫存編號 905-6011
製造零件編號SKR 26/12
BrandSemikron
HK$89.50
單位
Stud Cathode 25A Thread Mount DO-203AA 1200V High Voltage Silicon Junction 2 1.75V - 1 Silicon Junction - -
RS庫存編號 656-495
製造零件編號SKN 130/12
BrandSemikron
HK$290.84
單位
Stud Anode 130A Stud E 14 1200V - - 2 1.5V - 1 Silicon Junction - -
RS庫存編號 905-6021
製造零件編號SKN 45/16
BrandSemikron
HK$150.09
單位
Stud Anode 50A Thread Mount E 11 1600V High Voltage Silicon Junction 2 1.5V - 1 Silicon Junction - -
RS庫存編號 656-524
製造零件編號SKR 240/04
BrandSemikron
HK$412.03
單位
Stud Cathode 240A Stud E 15 400V - - 2 1.4V - 1 Silicon Junction - -
RS庫存編號 905-6140
製造零件編號SKKD 162/16
BrandSemikron
HK$621.17
單位
Series 150A Panel Mount A 23 1600V High Voltage Silicon Junction 3 1.5V - 1 Silicon Junction - -
RS庫存編號 905-6027
製造零件編號SKR 71/16
BrandSemikron
HK$114.17
單位
Stud Cathode 95A Thread Mount DO-203AB 1600V High Voltage Silicon Junction 2 2.2V - 1 Silicon Junction - -
RS庫存編號 905-6049
製造零件編號SKKE 15/06
BrandSemikron
HK$153.70
單位
Single 10A Panel Mount SEMIPACK0 600V - Silicon Junction 3 1.85V - 1 Silicon Junction - -
RS庫存編號 656-451
製造零件編號SKN 70/12
BrandSemikron
HK$149.44
單位
Stud Anode 70A Stud E 12 1200V - - 2 1.5V - 1 Silicon Junction - -