Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1791 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Number of Elements per Chip Rectifier Type Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Technology Diode Type Pin Count Maximum Forward Voltage Drop Length Width Height
RS庫存編號 649-1143
製造零件編號1N4007RLG
HK$0.635
/個 (每包:100個)
單位
Single 1A 1 Switching 1000V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.1V 5.2mm 2.7mm 2.7mm
RS庫存編號 649-1171
製造零件編號1N4007RLG
HK$0.324
/個 (每包:1000個)
單位
Single 1A 1 Switching 1000V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.1V 5.2mm 2.7mm 2.7mm
RS庫存編號 649-1187
製造零件編號1N4007RLG
HK$0.281
/個 (每包:2500個)
單位
Single 1A 1 Switching 1000V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.1V 5.2mm 2.7mm 2.7mm
RS庫存編號 781-5745
製造零件編號MBRD1045T4G
HK$6.903
/個 (每包:10個)
單位
Single 10A 1 Switching 45V Surface Mount D2PAK (TO-263) Schottky Schottky 3 570mV 6.73mm 6.22mm 2.38mm
RS庫存編號 121-6338
製造零件編號MBRD1045T4G
HK$2.532
個 (在毎卷:2500)
單位
Single 10A 1 Switching 45V Surface Mount D2PAK (TO-263) Schottky Schottky 3 570mV 6.73mm 6.22mm 2.38mm
RS庫存編號 145-3058
製造零件編號MR854G
HK$0.617
個 (以毎盒:500)
單位
Single 3A 1 Fast Recovery 400V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.25V - - 9.5mm
RS庫存編號 781-5843
製造零件編號MR854G
HK$1.678
/個 (每包:50個)
單位
Single 3A 1 Fast Recovery 400V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.25V - - 9.5mm
RS庫存編號 759-9239
製造零件編號FFP30S60STU
HK$11.425
/個 (每包:2個)
單位
Single 30A 1 Soft Recovery 600V Through Hole TO-220 Silicon Junction Silicon Junction 2 2.6V 10.67mm 4.83mm 16.51mm
RS庫存編號 654-7139
製造零件編號1N5822RLG
HK$2.481
/個 (每包:10個)
單位
Single 3A 1 - 40V Through Hole DO-201AD Schottky Schottky 2 - 9.5mm 5.3mm 5.3mm
RS庫存編號 103-3909
製造零件編號1N5822RLG
HK$1.179
個 (在毎卷:1500)
單位
Single 3A 1 - 40V Through Hole DO-201AD Schottky Schottky 2 - 9.5mm 5.3mm 5.3mm
RS庫存編號 774-3353
製造零件編號1N5822G
HK$3.198
/個 (每包:10個)
單位
Single 3A 1 - 40V Through Hole DO-201AD Schottky Schottky 2 950mV - - 9.5mm
RS庫存編號 170-3473
製造零件編號1N5822G
HK$1.412
個 (以毎袋:500)
單位
Single 3A 1 - 40V Through Hole DO-201AD Schottky Schottky 2 950mV - - 9.5mm
RS庫存編號 124-1333
製造零件編號FFP30S60STU
HK$10.68
毎管:50 個
單位
Single 30A 1 Soft Recovery 600V Through Hole TO-220 Silicon Junction Silicon Junction 2 2.6V 10.67mm 4.83mm 16.51mm
RS庫存編號 163-2340
製造零件編號MUR160RLG
HK$0.697
個 (在毎卷:5000)
單位
Single 1A 1 Switching 600V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.25V 5.2mm 2.7mm 2.7mm
RS庫存編號 625-5341
製造零件編號MUR160RLG
HK$7.75
單位
Single 1A 1 Switching 600V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.25V 5.2mm 2.7mm 2.7mm
RS庫存編號 774-3616
製造零件編號MUR160G
HK$2.947
/個 (每包:10個)
單位
Single 1A 1 - 600V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.25V - - 5.2mm
RS庫存編號 145-3531
製造零件編號MUR160G
HK$0.686
個 (以毎袋:1000)
單位
Single 1A 1 - 600V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.25V - - 5.2mm
RS庫存編號 145-3508
製造零件編號MR852RLG
HK$0.597
個 (在毎卷:1200)
單位
Single 3A 1 Switching 200V Through Hole DO-201AD Silicon Junction Silicon Junction 2 1.25V 9.65mm 5.33mm 5.33mm
RS庫存編號 166-1627
製造零件編號SS16
HK$0.858
個 (在毎卷:5000)
單位
Single 1A 1 - 60V Surface Mount DO-214AC (SMA) Schottky Schottky 2 700mV 4.75mm 2.95mm 2.2mm
RS庫存編號 761-3745
製造零件編號SS16
HK$1.268
/個 (每包:25個)
單位
Single 1A 1 - 60V Surface Mount DO-214AC (SMA) Schottky Schottky 2 700mV 4.75mm 2.95mm 2.2mm