Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS庫存編號 171-9490
製造零件編號DST2045AX
BrandLittelfuse
HK$5.615
個 (在毎卷:2500)
單位
Single 20A Through Hole P600 45V - Schottky 2 580mV - 1 Schottky Barrier - -
RS庫存編號 878-1877
製造零件編號DK025L
BrandLittelfuse
HK$13.894
/個 (每包:1000個)
單位
Single 25A Through Hole TO-220 1000V - Silicon Junction 3 1.6V - 1 Silicon Junction - -
RS庫存編號 878-1870
製造零件編號D6025L
BrandLittelfuse
HK$11.829
/個 (每包:500個)
單位
Single 25A Through Hole TO-220 600V - Silicon Junction 3 1.6V - 1 Silicon Junction - -
RS庫存編號 171-9643
製造零件編號D6020LTP
BrandLittelfuse
HK$16.79
/個 (每包:5個)
單位
Single 20A Through Hole TO-220AB 600V Switching Silicon Junction 3 1.6V - 1 Silicon Junction - -
RS庫存編號 171-9489
製造零件編號D6020LTP
BrandLittelfuse
HK$9.84
毎管:500 個
單位
Single 20A Through Hole TO-220AB 600V Switching Silicon Junction 3 1.6V - 1 Silicon Junction - -
RS庫存編號 171-9652
製造零件編號DST2045AX
BrandLittelfuse
HK$10.32
/個 (每包:5個)
單位
Single 20A Through Hole P600 45V - Schottky 2 580mV - 1 Schottky Barrier - -