Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 215 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Number of Elements per Chip Rectifier Type Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Technology Diode Type Pin Count Maximum Forward Voltage Drop Length Width Height
RS庫存編號 857-8006
製造零件編號BAS5202VH6433XTMA1
BrandInfineon
HK$0.506
個 (在毎卷:10000)
單位
Single 750mA 1 - 45V Surface Mount SC-79 Schottky Schottky 2 600mV - - -
RS庫存編號 752-7855
製造零件編號BAT60AE6327HTSA1
BrandInfineon
HK$1.586
/個 (每包:25個)
單位
Single 3A 1 - 10V Surface Mount SOD-323 Schottky Schottky 2 370mV - - -
RS庫存編號 911-0951
製造零件編號BAT60AE6327HTSA1
BrandInfineon
HK$0.497
個 (在毎卷:3000)
單位
Single 3A 1 - 10V Surface Mount SOD-323 Schottky Schottky 2 370mV - - -
RS庫存編號 839-1086
製造零件編號DD600N12KHPSA2
BrandInfineon
HK$1,920.86
單位
Series 600A 2 - 1200V Panel Mount - Silicon Junction Silicon Junction 3 1.32V - - -
RS庫存編號 826-9229
製造零件編號BAT68E6327HTSA1
BrandInfineon
HK$1.341
/個 (每包:100個)
單位
Single 130mA 1 - 8V Surface Mount SOT-23 Schottky Schottky 3 500mV - - -
RS庫存編號 145-9661
製造零件編號BAT68E6327HTSA1
BrandInfineon
HK$0.728
個 (在毎卷:3000)
單位
Single 130mA 1 - 8V Surface Mount SOT-23 Schottky Schottky 3 500mV - - -
RS庫存編號 145-8858
製造零件編號DD600N12KHPSA2
BrandInfineon
HK$1,929.025
Each (In a Tray of 2)
單位
Series 600A 2 - 1200V Panel Mount - Silicon Junction Silicon Junction 3 1.32V - - -
RS庫存編號 857-7971
製造零件編號BAS16WH6433XTMA1
BrandInfineon
HK$0.18
個 (在毎卷:10000)
單位
Single 250mA 1 - 85V Surface Mount SOT-323 (SC-70) Silicon Junction Silicon Junction 3 1.25V - - -
RS庫存編號 857-7974
製造零件編號BAS125-05WH6327
BrandInfineon
HK$1.473
個 (在毎卷:3000)
單位
Common Cathode 100mA 2 Fast Recovery 25V Surface Mount SOT-323 (SC-70) Schottky Schottky 3 950mV - - -
RS庫存編號 857-8053
製造零件編號BAT6404E6433HTMA1
BrandInfineon
HK$0.334
個 (在毎卷:10000)
單位
Series 250mA 2 Fast Recovery 40V Surface Mount SOT-23 Schottky Schottky 3 750mV - - -
RS庫存編號 857-7977
製造零件編號BAS16SH6727XTSA1
BrandInfineon
HK$0.472
個 (在毎卷:3000)
單位
Isolated 200mA 3 - 85V Surface Mount SOT-363 (SC-88) Silicon Junction Silicon Junction 6 1.25V - - -
RS庫存編號 857-8056
製造零件編號BAT5406WH6327XTSA1
BrandInfineon
HK$0.385
個 (在毎卷:3000)
單位
Common Anode 200mA 2 Fast Recovery 30V Surface Mount SOT-323 (SC-70) Schottky Schottky 3 800mV - - -
RS庫存編號 857-8514
製造零件編號IDB30E60ATMA1
BrandInfineon
HK$8.334
個 (在毎卷:1000)
單位
Single 30A 1 Fast Recovery 600V Surface Mount D2PAK (TO-263) Silicon Junction Silicon Junction 3 2V - - -
RS庫存編號 753-2973
製造零件編號IDH12SG60CXKSA1
BrandInfineon
HK$50.83
單位
Single 12A 1 - 600V Through Hole TO-220 Schottky Schottky 2 2.2V - - -
RS庫存編號 752-7883
製造零件編號BAW156E6327HTSA1
BrandInfineon
HK$0.244
/個 (每包:100個)
單位
Common Anode 200mA 2 Low Leakage 85V Surface Mount SOT-23 Silicon Junction - 3 1.25V - - -
RS庫存編號 857-7980
製造零件編號BAS3005A02VH6327XTSA1
BrandInfineon
HK$0.596
個 (在毎卷:3000)
單位
Single 500mA 1 - 30V Surface Mount SC-79 Schottky Schottky 2 500mV - - -
RS庫存編號 827-5104
製造零件編號IDB30E120ATMA1
BrandInfineon
HK$11.678
/個 (每包:10個)
單位
Single 50A 1 Switching 1200V Surface Mount D2PAK (TO-263) Silicon Junction Silicon Junction 3 1.65V - - -
RS庫存編號 857-8009
製造零件編號BAS7004SH6327XTSA1
BrandInfineon
HK$0.829
個 (在毎卷:3000)
單位
Series 70mA 4 - 70V Surface Mount SOT-363 (SC-88) Schottky Schottky 6 1V - - -
RS庫存編號 145-8760
製造零件編號IDP40E65D2XKSA1
BrandInfineon
HK$10.493
毎管:50 個
單位
Single 40A 1 Switching 650V Through Hole TO-220 Silicon Junction Silicon Junction 2 2.2V - - -
RS庫存編號 145-8765
製造零件編號BAW78DH6327XTSA1
BrandInfineon
HK$1.156
個 (在毎卷:1000)
單位
Single 1A 1 Switching 400V Surface Mount SOT-89 Silicon Junction - 3 2V 4.5mm 2.5mm 1.5mm