Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 275 項產品
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS庫存編號 192-950
製造零件編號DSSK38-0025B
BrandIXYS
HK$17.964
/個 (每包:5個)
單位
Common Cathode 40A Through Hole TO-220AC 25V - Schottky 3 - - 2 Schottky - -
RS庫存編號 168-4433
製造零件編號DSSK38-0025B
BrandIXYS
HK$15.20
毎管:50 個
單位
Common Cathode 40A Through Hole TO-220AC 25V - Schottky 3 - - 2 Schottky - -
RS庫存編號 168-4426
製造零件編號MDD312-16N1
BrandIXYS
HK$927.94
個 (以毎盒:3)
單位
Series 310A Panel Mount Y1 CU 1600V - - 3 1.32V - 2 Silicon Junction - -
RS庫存編號 462-168
製造零件編號MDD200-16N1
BrandIXYS
HK$696.78
單位
Series 224A Panel Mount Y4 M6 1600V - - 3 1.3V - 2 - - -
RS庫存編號 192-859
製造零件編號MDD312-16N1
BrandIXYS
HK$927.94
單位
Series 310A Panel Mount Y1 CU 1600V - - 3 1.32V - 2 Silicon Junction - -
RS庫存編號 193-048
製造零件編號DSS2X61-01A
BrandIXYS
HK$138.37
單位
Isolated 120A Panel Mount SOT-227B 100V - Schottky 4 740mV - 2 Schottky - -
RS庫存編號 146-1685
製造零件編號DSS2X61-01A
BrandIXYS
HK$122.835
毎管:10 個
單位
Isolated 120A Panel Mount SOT-227B 100V - Schottky 4 740mV - 2 Schottky - -
RS庫存編號 192-720
製造零件編號DSS16-01A
BrandIXYS
HK$12.522
/個 (每包:5個)
單位
Single 16A Through Hole TO-220AC 100V - Schottky 2 - - 1 Schottky - -
RS庫存編號 168-4442
製造零件編號DSEI30-06A
BrandIXYS
HK$19.836
毎管:30 個
單位
Single 37A Through Hole TO-247AD 600V Switching Silicon Junction 2 1.6V - 1 Silicon Junction - -
RS庫存編號 192-411
製造零件編號DSP8-12A
BrandIXYS
HK$14.554
/個 (每包:5個)
單位
Series 8A Through Hole TO-220AB 1200V - - 3 1.15V - 2 Silicon Junction - -
RS庫存編號 192-281
製造零件編號MDD255-16N1
BrandIXYS
HK$1,152.54
單位
Series 270A Panel Mount Y1 CU 1600V - - 3 1.4V - 2 Silicon Junction - -
RS庫存編號 920-0896
製造零件編號DSP25-12A
BrandIXYS
HK$25.527
毎管:30 個
單位
Series 28A Through Hole TO-247AD 1200V - Silicon Junction 3 1.6V - 2 Silicon Junction - -
RS庫存編號 168-4436
製造零件編號DSSK50-01A
BrandIXYS
HK$30.647
毎管:30 個
單位
Common Cathode 50A Through Hole TO-247AD 100V - Schottky 3 - - 2 Schottky - -
RS庫存編號 192-994
製造零件編號DSSK50-01A
BrandIXYS
HK$30.80
單位
Common Cathode 50A Through Hole TO-247AD 100V - Schottky 3 - - 2 Schottky - -
RS庫存編號 711-5317
製造零件編號DSEI120-12A
BrandIXYS
HK$53.32
單位
Single 109A Through Hole TO-247AD 1200V Switching Silicon Junction 2 1.8V - 1 Silicon Junction - -
RS庫存編號 920-0710
製造零件編號DSS16-01A
BrandIXYS
HK$10.65
毎管:50 個
單位
Single 16A Through Hole TO-220AC 100V - Schottky 2 - - 1 Schottky - -
RS庫存編號 193-111
製造零件編號DSEI30-06A
BrandIXYS
HK$25.20
單位
Single 37A Through Hole TO-247AD 600V Switching Silicon Junction 2 1.6V - 1 Silicon Junction - -
RS庫存編號 177-5339
製造零件編號MDD255-16N1
BrandIXYS
HK$1,152.54
個 (以毎盒:3)
單位
Series 270A Panel Mount Y1 CU 1600V - - 3 1.4V - 2 Silicon Junction - -
RS庫存編號 920-0861
製造零件編號DSEI120-12A
BrandIXYS
HK$45.835
毎管:30 個
單位
Single 109A Through Hole TO-247AD 1200V Switching Silicon Junction 2 1.8V - 1 Silicon Junction - -
RS庫存編號 192-792
製造零件編號DSEI2X61-10B
BrandIXYS
HK$149.66
單位
Isolated 60A Panel Mount SOT-227B 1000V Switching Silicon Junction 4 2.3V - 2 Silicon Junction - -