Switching Diodes

A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.


Switching Diode


A Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.


Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.


Where are Switching Diodes used?


A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 117 項產品
Results per page
Description Price Diode Configuration Maximum Forward Current Mounting Type Number of Elements per Chip Maximum Reverse Voltage Package Type Diode Technology Maximum Forward Voltage Drop Pin Count Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width
RS庫存編號 124-1312
製造零件編號1N4148TA
HK$0.047
個 (在毎卷:5000)
單位
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm -
RS庫存編號 739-0290
製造零件編號1N4148TA
HK$0.691
/個 (每包:20個)
單位
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm -
RS庫存編號 671-5477
製造零件編號1N4148TR
HK$0.572
/個 (每包:20個)
單位
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm 1.91mm
RS庫存編號 842-8276
製造零件編號1N4148
HK$0.052
個 (在毎卷:2000)
單位
- - - - - - - - - - - - - -
RS庫存編號 842-8002
製造零件編號1N4148
HK$0.104
個 (以毎盒:2000)
單位
Single 300mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF - +175 °C - -
RS庫存編號 124-1307
製造零件編號1N4148TR
HK$0.063
個 (在毎卷:10000)
單位
Single 400mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm 1.91mm
RS庫存編號 843-1562
製造零件編號1N4148
HK$0.277
/個 (每包:250個)
單位
Single 300mA Through Hole 1 100V DO-35 Silicon Junction 1V 2 4pF - +175 °C - -
RS庫存編號 625-6574
製造零件編號MURS360T3G
HK$4.604
/個 (每包:10個)
單位
Single - Surface Mount 1 - DO-214AB (SMC) Silicon Junction 1.28V 2 - - - - -
RS庫存編號 103-3904
製造零件編號MURS360T3G
HK$1.966
個 (在毎卷:2500)
單位
Single - Surface Mount 1 - DO-214AB (SMC) Silicon Junction 1.28V 2 - - - - -
RS庫存編號 103-2962
製造零件編號MURS120T3G
HK$0.848
個 (在毎卷:2500)
單位
Single - Surface Mount 1 - DO-214AA (SMB) Silicon Junction 875mV 2 - - - - -
RS庫存編號 545-2153
製造零件編號MURS120T3G
HK$10.40
單位
Single - Surface Mount 1 - DO-214AA (SMB) Silicon Junction 875mV 2 - - - - -
RS庫存編號 103-2959
製造零件編號MUR1620CTRG
HK$9.656
毎管:50 個
單位
Common Anode - Through Hole 2 - TO-220AB Silicon Junction 1.2V 3 - - - - -
RS庫存編號 463-555
製造零件編號MURD620CTT4G
HK$3.16
/個 (每包:20個)
單位
Common Cathode - Surface Mount 2 - DPAK (TO-252) Silicon Junction 1.2V 3 - - - - -
RS庫存編號 545-2119
製造零件編號MUR1620CTRG
HK$17.16
單位
Common Anode - Through Hole 2 - TO-220AB Silicon Junction 1.2V 3 - -65 °C +175 °C 10.28mm 4.82mm
RS庫存編號 761-3476
製造零件編號1N4148WS
HK$0.402
/個 (每包:100個)
單位
Single 300mA Surface Mount 1 75V SOD-323 Silicon Junction 1V 2 4pF - +150 °C 1.8mm 1.35mm
RS庫存編號 103-3890
製造零件編號MURD620CTG
HK$5.844
毎管:75 個
單位
Common Cathode - Surface Mount 2 - DPAK (TO-252) Silicon Junction 1.2V 3 - - - - -
RS庫存編號 625-5379
製造零件編號MURD620CTG
HK$14.86
單位
Common Cathode - Surface Mount 2 - DPAK (TO-252) Silicon Junction 1.2V 3 - - - - -
RS庫存編號 178-7548
製造零件編號MURD620CTT4G
HK$3.892
個 (在毎卷:2500)
單位
Common Cathode - Surface Mount 2 - DPAK (TO-252) Silicon Junction 1.2V 3 - -65 °C +175 °C 6.73mm 6.22mm
全新
RS庫存編號 184-0993
製造零件編號MMBD6050LT1G
HK$0.209
個 (在毎卷:3000)
單位
Single 200mA Surface Mount 1 70V SOT-23 - - 3 2.5pF -55 °C +150 °C 3.04mm 1.4mm
RS庫存編號 802-1667
製造零件編號NSV1SS400T1G
HK$0.986
Each (On a Tape of 100)
單位
Single - Surface Mount 1 100V SOD-523 - 1.2V 2 3pF -55 °C +150 °C 1.3mm 0.9mm