TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).


TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.


TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes.



What are the benefits of using transient voltage suppressor diodes?


TVS diodes respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, lightning strikes, EFT (electrical fast transients) and the ESD (electrostatic discharge) created by data lines and electronic circuits.


What do I need to consider when choosing a TVS diode?


There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage.


  • Reverse standoff voltage - This is the operating voltage that the data or power line should not exceed.

  • Breakdown voltage - This is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little high than the reverse standoff voltage

Applications:


TVS diodes have numerous applications but are well suited to protect


  • microprocessors

  • MOS memory

  • AC power lines

  • Telecommunication equipment

  • Consumer electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 763 項產品
Results per page
Description Price Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD Protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 166-2282
製造零件編號SMCJ36A
HK$2.16
個 (在毎卷:3000)
單位
Single Uni-Directional 58.1V 40V Surface Mount DO-214AB (SMC) 36V 2 1500W 25.8A - 1 - +150 °C
RS庫存編號 808-0335
製造零件編號SMCJ36A
HK$4.495
/個 (每包:20個)
單位
Single Uni-Directional 58.1V 40V Surface Mount DO-214AB (SMC) 36V 2 1500W 25.8A - 1 - +150 °C
RS庫存編號 543-8860
製造零件編號P6KE62A
HK$1.73
/個 (每包:5個)
單位
Single Uni-Directional 85V 58.9V Through Hole DO-15 53V 2 600W 7.1A - 1 -65 °C +175 °C
RS庫存編號 166-1743
製造零件編號P6KE62A
HK$1.232
個 (在毎卷:4000)
單位
Single Uni-Directional 85V 58.9V Through Hole DO-15 53V 2 600W 7.1A - 1 -65 °C +175 °C
RS庫存編號 802-1730
製造零件編號NUP4114UCW1T2G
HK$1.48
/個 (每包:100個)
單位
Complex Array Uni-Directional 9V 5.5V Surface Mount SOT-363 (SC-88) 5.5V 6 - 12A Yes 4 -40 °C +125 °C
RS庫存編號 166-2563
製造零件編號P6KE56CA
HK$1.536
個 (在毎卷:4000)
單位
Single Bi-Directional 77V 53.2V Through Hole DO-15 47.8V 2 600W 7.8A - 1 -65 °C +175 °C
RS庫存編號 145-5211
製造零件編號NUP4114UCW1T2G
HK$0.958
個 (在毎卷:3000)
單位
Complex Array Uni-Directional 9V 5.5V Surface Mount SOT-363 (SC-88) 5.5V 6 - 12A Yes 4 -40 °C +125 °C
RS庫存編號 166-1783
製造零件編號P6KE180A
HK$1.313
個 (在毎卷:4000)
單位
Single Uni-Directional 246V 171V Through Hole DO-15 154V 2 600W 2.4A - 1 -65 °C +175 °C
RS庫存編號 543-8753
製造零件編號P6KE180A
HK$4.676
/個 (每包:5個)
單位
Single Uni-Directional 246V 171V Through Hole DO-15 154V 2 600W 2.4A - 1 -65 °C +175 °C
RS庫存編號 543-8523
製造零件編號P6KE56CA
HK$3.44
/個 (每包:5個)
單位
Single Bi-Directional 77V 53.2V Through Hole DO-15 47.8V 2 600W 7.8A - 1 -65 °C +175 °C
RS庫存編號 162-9322
製造零件編號ESD5B5.0ST1G
HK$0.308
個 (在毎卷:3000)
單位
Single Bi-Directional - 5.8V Surface Mount SOD-523 5V 2 50W 30A Yes 1 -55 °C +150 °C
RS庫存編號 808-0326
製造零件編號SMCJ33A
HK$3.57
/個 (每包:20個)
單位
Single Uni-Directional 53.3V 36.7V Surface Mount DO-214AB (SMC) 33V 2 1500W 28.1A - 1 - +150 °C
RS庫存編號 166-1773
製造零件編號P6KE300A
HK$1.911
個 (在毎卷:4000)
單位
Single Uni-Directional 414V 285V Through Hole DO-15 256V 2 600W 1.5A - 1 -65 °C +175 °C
RS庫存編號 543-8393
製造零件編號P6KE12CA
HK$3.484
/個 (每包:5個)
單位
Single Bi-Directional 16.7V 11.4V Through Hole DO-15 10.2V 2 600W 36A - 1 -65 °C +175 °C
RS庫存編號 786-2975
製造零件編號MMQA6V2T1G
HK$2.40
/個 (每包:50個)
單位
Common Anode Uni-Directional 9V 5.89V Surface Mount SC-74 4V 6 150W 2.6A Yes 4 -55 °C +150 °C
RS庫存編號 791-6038
製造零件編號ESD5B5.0ST1G
HK$0.573
/個 (每包:100個)
單位
Single Bi-Directional - 5.8V Surface Mount SOD-523 5V 2 50W 30A Yes 1 -55 °C +150 °C
RS庫存編號 761-3748
製造零件編號SMBJ5V0A
HK$3.289
/個 (每包:25個)
單位
Single Uni-Directional 9.2V 6.4V Surface Mount DO-214AA (SMB) 5V 2 600W 65.2A - 1 -55 °C +150 °C
RS庫存編號 166-1999
製造零件編號SMBJ5V0A
HK$1.301
個 (在毎卷:3000)
單位
Single Uni-Directional 9.2V 6.4V Surface Mount DO-214AA (SMB) 5V 2 600W 65.2A - 1 -55 °C +150 °C
RS庫存編號 169-8519
製造零件編號SMBJ12CA
HK$1.343
個 (在毎卷:3000)
單位
Single Bi-Directional 19.9V 13.3V Surface Mount DO-214AA (SMB) 12V 2 600W 30.2A - 1 -55 °C +150 °C
RS庫存編號 805-2829
製造零件編號MMQA12VT1G
HK$2.21
/個 (每包:50個)
單位
Common Anode Uni-Directional 17.3V 11.4V Surface Mount SC-74 9.1V 6 150W - Yes 4 -55 °C +150 °C