Vacuum Tubes

Vacuum tubes are a type glass tube device, which has had its gas removed, creating a vacuum space. It is comprised of electrodes that are designed to control electron flow between the electrodes sealed inside the vacuum tubes. Unlike transistors, these tubes can be easily replaced by the user.

How do vacuum tubes work?

Vacuum tubes utilise a principal called thermionic emission in which a metal is heated allowing the electrons to be loosened up. This causes the positively charged anodes to attract the negative electrons emitted by the cathodes by causing an electric current to flow into the anode and out of the cathode.

An advantage of vacuum tubes is that they have a wider dynamic range than transistors circuits. This is mainly attributed to their higher operating voltages and overload tolerances.

Types of vacuum tubes

There are a variety of vacuum tubes available such as;

  • Diodes - One of the simplest forms of vacuums tubes available. The tube comprised of two terminals that include both an anode and a cathode.
  • Triode - Triode vacuum tubes have electric current flow generates a high potential from the anode to the cathode's ground potential.
  • Tetrode - This type of vacuum tubes composition includes a fourth terminal that is also known as the screen that is between the anode and the grid. This screen is designed to reduce the capacitance emitted.
  • Pentode - This type of vacuum has a fifth electrode known as a suppressor that is designed to prevent the emission of electrons caused by stimulation of secondary electrons from the anodes.

Applications of Vacuum tubes

Vacuum tubes have a wide range of application in electronic type devices such as;

  • Resistance coupled voltage amplifiers
  • High-end audio equipment
  • Phase inverters

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Heater Current Heater Voltage Voltage Output Anode Power Base Type For Use With Mounting Type Pin Count Dimensions Body Length Diameter Maximum Operating Temperature Minimum Operating Temperature Overall Length
RS庫存編號 171-1621
BrandRS PRO
HK$86.581
個 (以毎盒:100)
單位
0.15 A, 0.3A 6.3V, 12.6 V 300V 2.75W B9A - - 9 22.5 (Dia.) x 57mm 50mm 22.5mm - - 57mm
RS庫存編號 678-4094
BrandRS PRO
HK$16.50
/個 (每包:2個)
單位
- - - - B9A B329, B339, CV491, CV492, E88CC, ECC82, ECC83, 6DJ8, 6L13, 12AU7, 12AX7 - - - - - - - -
RS庫存編號 146-0791
BrandRS PRO
HK$96.53
個 (以毎盒:100)
單位
0.76A 6.3V 500V 12W B9A - - 9 22 (Dia.) x 77.8mm 71.4mm 22mm - - 77.8mm
RS庫存編號 678-4114
BrandRS PRO
HK$76.18
單位
0.15 A, 0.3A 6.3V, 12.6 V 330V 1W B9A - - 9 22.5 (Dia.) x 57mm 50mm 22.5mm - - 57mm
RS庫存編號 171-1624
BrandRS PRO
HK$72.821
個 (以毎盒:100)
單位
0.15 A, 0.3A 6.3V, 12.6 V 330V 1W B9A - - 9 22.5 (Dia.) x 57mm 50mm 22.5mm - - 57mm
RS庫存編號 678-4120
BrandRS PRO
HK$109.35
單位
0.76A 6.3V 500V 12W B9A - - 9 22 (Dia.) x 77.8mm 71.4mm 22mm - - 77.8mm
RS庫存編號 678-4105
BrandRS PRO
HK$90.49
單位
0.15 A, 0.3A 6.3V, 12.6 V 300V 2.75W B9A - - 9 22.5 (Dia.) x 57mm 50mm 22.5mm - - 57mm
RS庫存編號 678-4139
BrandRS PRO
HK$1,825.36
整套:1 個
Set(s)
1.6A 6.3V 800V 42W Octal - - 8 52 (Dia.) x 125mm 110mm 52mm - - 125mm
RS庫存編號 171-1620
BrandRS PRO
HK$86.581
個 (以毎盒:100)
單位
0.15 A, 0.3A 6.3V, 12.6 V 300V 2.5W B9A - - 9 22.5 (Dia.) x 57mm 50mm 22.5mm - - 57mm
RS庫存編號 678-4101
BrandRS PRO
HK$95.25
單位
0.15 A, 0.3A 6.3V, 12.6 V 300V 2.5W B9A - - 9 22.5 (Dia.) x 57mm 50mm 22.5mm - - 57mm
RS庫存編號 678-4098
BrandRS PRO
HK$28.725
/個 (每包:2個)
單位
- - - - Octal KT88, 6CA7, 6P3P, 8-pin vacuum tubes such as EL34, 6550 - - - - - - - -
RS庫存編號 678-4136
BrandRS PRO
HK$913.18
整套:1 個
Set(s)
1.6A 6.3V 800V 42W Octal - - 8 52 (Dia.) x 125mm 110mm 52mm - - 125mm
RS庫存編號 678-4127
BrandRS PRO
HK$299.54
整套:1 個
Set(s)
1.5A 6.3V 800V 25W Octal - - 8 36.5 (Dia.) x 115mm 100mm 36.5mm - - 115mm
RS庫存編號 678-4117
BrandRS PRO
HK$145.44
1 套
單位
1.5A 6.3V 800V 25W Octal - - 8 36.5 (Dia.) x 115mm 100mm 36.5mm - - 115mm
RS庫存編號 678-4111
BrandRS PRO
HK$598.46
整套:1 個
Set(s)
1.5A 6.3V 800V 25W Octal - - 8 36.5 (Dia.) x 115mm 100mm 36.5mm - - 115mm
RS庫存編號 144-8943
製造零件編號Nutube 6P1
HK$410.656
個 (以毎盒:60)
單位
- - 80V - Parallel - Through Hole 20 45 x 16 x 5.6mm 45mm - +85 °C -40 °C 45mm
RS庫存編號 171-1625
BrandRS PRO
HK$423.876
個 (以毎盒:20)
單位
1.6A 6.3V 800V 42W Octal - - 8 52 (Dia.) x 125mm 110mm 52mm - - 125mm
RS庫存編號 144-9016
製造零件編號Nutube 6P1
HK$544.22
單位
- - 80V - Parallel - Through Hole 17 45 x 16 x 5.6mm 45mm - +85 °C -40 °C 45mm
RS庫存編號 171-1623
BrandRS PRO
HK$115.583
個 (以毎盒:50)
單位
0.9A 6.3V 400V 23W Octal - - 8 38.5 (Dia.) x 115mm 98mm 38.5mm - - 115mm
RS庫存編號 678-4123
BrandRS PRO
HK$466.28
單位
1.6A 6.3V 800V 42W Octal - - 8 52 (Dia.) x 125mm 110mm 52mm - - 125mm