Varactor Diodes

Varactor Diode are a semiconductor diode that is is utilised in RF tuning to circuits voltage-controlled variable capacitance. This type of diode can be used in a multitude of areas where a capacitance level needs to be controlled by a voltage.

How does a varactor diode work?

In order to achieve a specific variance in capacitance, this type of diode works with the different region types of a capacitor known as P-type and N-type. These types can be manipulated to give out higher depletion sizes or narrowed and decreased in size, this will give you the variable capacitance you wish out of the device.

Varactor diodes can also provide analogue control of voltage and can also alongside digitally generated voltage in microprocessors. an ADC can then be utilised to convert from analogue voltage to control the diode.

Where are varactor diodes used?

Varactor diodes have a range of application use such as;

  • Satellites
  • TV tuning
  • DVD devices
  • RF Tuning
  • Frequency synthesizers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 49 項產品
Results per page
Description Price Diode Configuration Application Number of Elements per Chip Minimum Diode Capacitance Maximum Reverse Voltage Minimum Quality Factor Minimum Tuning Ratio Mounting Type Package Type Pin Count Tuning Ratio Test Condition Dimensions Height Length
RS庫存編號 823-5655
製造零件編號BB857H7902XTSA1
BrandInfineon
HK$1.931
/個 (每包:25個)
單位
Single SAT Tuners - - 30V - - Surface Mount SCD-80 2 - 1.3 x 0.8 x 0.7 (With Pin)mm 0.7mm 1.3mm
RS庫存編號 826-9373
製造零件編號BB837E6327HTSA1
BrandInfineon
HK$3.257
/個 (每包:100個)
單位
Single Tuner 1 6pF 30V - 10.2 Surface Mount SOD-323 2 1 → 28V 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm
RS庫存編號 166-1176
製造零件編號BB640E6327HTSA1
BrandInfineon
HK$1.121
個 (在毎卷:3000)
單位
Single Tuner 1 62pF 30V - 19.5 Surface Mount SOD-323 2 1 → 28V 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm
RS庫存編號 178-7396
製造零件編號BB814E6327GR1HTSA1
BrandInfineon
HK$1.525
個 (在毎卷:3000)
單位
Common Cathode Tuner 2 43pF 18V 200 2.05 Surface Mount SOT-23 3 2 → 8V 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm
RS庫存編號 165-7472
製造零件編號BB639E7904HTSA1
BrandInfineon
HK$1.101
個 (在毎卷:3000)
單位
Single Tuner 1 36pF 30V - 13.5 Surface Mount SOD-323 2 1 → 28V 1.7 x 1.25 x 1.05mm 1.05mm 1.7mm
RS庫存編號 161-1535
製造零件編號5.0SMDJ26A
BrandBourns
HK$16.968
/個 (每包:5個)
單位
Single - 1 - 26V - - Surface Mount DO-214AB (SMC) 2 - 7.11 x 6.22 x 2.31mm 2.31mm 7.11mm
RS庫存編號 145-9418
製造零件編號BB439E6327HTSA1
BrandInfineon
HK$3.557
個 (在毎卷:3000)
單位
Single Tuner 1 4.3pF 28V - 5 Surface Mount SOD-323 2 - 1.7 x 1.25 x 0.85mm 0.85mm 1.7mm
RS庫存編號 626-1958
製造零件編號BB156,115
BrandNXP
HK$5.076
/個 (每包:10個)
單位
Single VCO 1 14.4pF 10V - 2.7 Surface Mount SOD-323 2 1 to 7.5V 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm
RS庫存編號 626-1992
製造零件編號BB181,115
BrandNXP
HK$3.292
/個 (每包:30個)
單位
Single Tuner, VCO 1 8pF 30V - 12 Surface Mount SOD-523 2 0.5 to 28V 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm
RS庫存編號 166-0534
製造零件編號BB208-03,115
BrandNXP
HK$3.611
個 (在毎卷:3000)
單位
Single TCXO, Tune, VCXO 1 19.9pF 10V - 3.7 Surface Mount SOD-323 2 1 → 7.5V 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm
RS庫存編號 166-1216
製造零件編號BBY40,215
BrandNXP
HK$1.805
個 (在毎卷:3000)
單位
Single Tuner 1 26pF 30V - 5 Surface Mount SOT-23 (TO-236AB) 3 3 → 25V 3 x 1.4 x 1mm 1mm 3mm
RS庫存編號 166-0399
製造零件編號BB145B,115
BrandNXP
HK$1.286
個 (在毎卷:3000)
單位
Single VCO 1 6.4pF 6V - 2 Surface Mount SOD-523 2 1 → 4V 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm
RS庫存編號 110-9106
製造零件編號BB439E6327HTSA1
BrandInfineon
HK$6.765
Each (On a Tape of 40)
單位
Single Tuner 1 4.3pF 28V - 5 Surface Mount SOD-323 2 - 1.7 x 1.25 x 0.85mm 0.85mm 1.7mm
RS庫存編號 166-0356
製造零件編號BB181,115
BrandNXP
HK$0.976
個 (在毎卷:3000)
單位
Single Tuner, VCO 1 8pF 30V - 12 Surface Mount SOD-523 2 0.5 → 28V 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm
RS庫存編號 791-9572
製造零件編號SVC230-TB-E
Brandonsemi
HK$4.811
/個 (每包:20個)
單位
Common Cathode Tuner 2 25.1pF 16V 100 1.65 Surface Mount SOT-23 3 2 to 8V 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm
RS庫存編號 791-9591
製造零件編號SVC704-TL-E
Brandonsemi
HK$4.602
Each (On a Tape of 20)
單位
Single VCO 1 3.4pF 16V - 6 Surface Mount MCPH 3 1 → 7V 2 x 1.6 x 0.85mm 0.85mm 2mm
RS庫存編號 752-7899
製造零件編號BBY5302VH6327XTSA1
BrandInfineon
HK$4.106
/個 (每包:10個)
單位
Single VCO 1 1.85pF 6V - 1.8 Surface Mount SC-79 2 1 → 3V 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm
RS庫存編號 546-442
製造零件編號SVC383T-TL-E
BrandSanyo
HK$2.60
/個 (每包:5個)
單位
Common Cathode, Dual Tuner - 482pF 33V 200 17.5 Surface Mount CPH 3 1 → 6.5V 2.9 x 1.6 x 0.9mm 0.9mm 2.9mm
RS庫存編號 826-9314
製造零件編號BB814E6327GR1HTSA1
BrandInfineon
HK$2.844
/個 (每包:100個)
單位
Common Cathode Tuner 2 43pF 18V 200 2.05 Surface Mount SOT-23 3 2 → 8V 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm
RS庫存編號 653-1415
製造零件編號BB639E7904HTSA1
BrandInfineon
HK$3.87
/個 (每包:10個)
單位
Single Tuner 1 36pF 30V - 13.5 Surface Mount SOD-323 2 1 → 28V 1.7 x 1.25 x 1.05mm 1.05mm 1.7mm