Zener Diodes

A Zener diode is a type of semiconductor diode that is different to a normal diode as it allows current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage. Zener diodes have been designed to work reliably in the breakdown region, unlike normal diodes which would overheat. They are the most common and the handiest solutions to a number of needs in a circuit design.

Zener diodes are designed to change the direction of current flow once the voltage reaches a specific, defined voltage level. This also means that Zener diodes can operate continuously in a breakdown mode. The voltage level that that change a direction of flow is called Zener Voltage or Breakdown Voltage. It could be defined for specific diodes anywhere from 1.8 to 200 V.

Key attributes of a Zener diode are:

• Device configuration including a dual or common anode
• Type of Zener, including avalanche or voltage regulator
• Voltage tolerance
• Voltage drift with temperature
• Impedance (max)

What is a typical application of Zener diodes?
Zener diodes are used in all kinds of electronic equipment and are used to protect circuits from overvoltage and electrostatic discharge or for switching applications. They are one of the basic building blocks of electronic circuits.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1446 項產品
Results per page
Description Price Diode Configuration Nominal Zener Voltage Mounting Type Number of Elements per Chip Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Length Width
RS庫存編號 774-3322
製造零件編號1N5383BG
HK$3.05
/個 (每包:10個)
單位
Single 150V Through Hole 1 5 W Surmetic 40 Voltage Regulator 5% 2 8mA 330Ω 500nA 8.89mm -
RS庫存編號 103-3901
製造零件編號1N5383BRLG
HK$1.04
個 (在毎卷:4000)
單位
Single 150V Through Hole 1 5 W DO-15 Voltage Regulator 5% 2 8mA 330Ω 500nA 8.89mm 3.68mm
RS庫存編號 625-6530
製造零件編號1N5383BRLG
HK$3.98
/個 (每包:5個)
單位
Single 150V Through Hole 1 5 W DO-15 Voltage Regulator 5% 2 8mA 330Ω 500nA 8.89mm 3.68mm
RS庫存編號 170-3470
製造零件編號1N5383BG
HK$1.25
個 (以毎袋:1000)
單位
Single 150V Through Hole 1 5 W Surmetic 40 Voltage Regulator 5% 2 8mA 330Ω 500nA 8.89mm -
RS庫存編號 162-9443
製造零件編號MMSZ4679T1G
HK$0.282
個 (在毎卷:3000)
單位
Single 2V Surface Mount 1 500 mW SOD-123 Voltage Regulator 5% 2 0.05mA - 5µA 2.84mm 1.8mm
RS庫存編號 791-6179
製造零件編號MMSZ4679T1G
HK$0.738
/個 (每包:100個)
單位
Single 2V Surface Mount 1 500 mW SOD-123 Voltage Regulator 5% 2 0.05mA - 5µA 2.84mm 1.8mm
RS庫存編號 169-8569
製造零件編號BZX85C18
HK$0.574
個 (以毎袋:1000)
單位
Single 18V Through Hole 1 1 W DO-41 Voltage Regulator 5% 2 15mA 20Ω 500nA 5.2mm -
RS庫存編號 759-8848
製造零件編號BZX85C18
HK$0.805
/個 (每包:100個)
單位
Single 18V Through Hole 1 1 W DO-41 Voltage Regulator 5% 2 15mA 20Ω 500nA 5.2mm -
RS庫存編號 145-4140
製造零件編號SZMMBZ5245BLT1G
HK$0.188
個 (在毎卷:3000)
單位
Single 15V Surface Mount 1 225 mW SOT-23 Voltage Regulator 5% 3 - 16Ω 100nA 3.04mm 1.4mm
RS庫存編號 781-5496
製造零件編號SZMMBZ5245BLT1G
HK$1.112
Each (On a Tape of 50)
單位
Single 15V Surface Mount 1 225 mW SOT-23 Voltage Regulator 5% 3 - 16Ω 100nA 3.04mm 1.4mm
RS庫存編號 805-0047
製造零件編號1N4733ATR
HK$0.608
/個 (每包:100個)
單位
Single 5.1V Through Hole 1 1 W DO-41 General Purpose 5% 2 49mA 10µA 5.2mm -
RS庫存編號 100-7583
製造零件編號1N5352BG
HK$1.19
個 (以毎盒:1000)
單位
Single 15V Through Hole 1 5 W DO-15 Voltage Regulator 5% 2 75mA 2.5Ω 1µA 8.89mm 3.68mm
RS庫存編號 792-5319
製造零件編號1N5352BRLG
HK$3.008
/個 (每包:20個)
單位
Single 15V Through Hole 1 5 W - Voltage Regulator 5% 2 75mA 2.5Ω 1µA 8.89mm -
RS庫存編號 121-6442
製造零件編號1N5352BRLG
HK$1.03
個 (在毎卷:4000)
單位
Single 15V Through Hole 1 5 W - Voltage Regulator 5% 2 75mA 2.5Ω 1µA 8.89mm -
RS庫存編號 169-8628
製造零件編號1N4728ATR
HK$0.317
個 (在毎卷:3000)
單位
Single 3.3V Through Hole 1 1 W DO-41 General Purpose 5% 2 76mA 10Ω 100µA 5.2mm -
RS庫存編號 463-280
製造零件編號1N5352BG
HK$3.054
/個 (每包:10個)
單位
Single 15V Through Hole 1 5 W 017AA-01 Voltage Regulator ±5% 2 75mA 2.5Ω 1µA 8.89mm 3.68mm
RS庫存編號 805-0034
製造零件編號1N4728ATR
HK$0.608
/個 (每包:100個)
單位
Single 3.3V Through Hole 1 1 W DO-41 General Purpose 5% 2 76mA 10Ω 100µA 5.2mm -
RS庫存編號 800-8869
製造零件編號1N5953BRLG
HK$2.08
/個 (每包:50個)
單位
Single 150V Through Hole 1 3 W Case 59-10 Voltage Regulator 5% 2 2.5mA 600Ω 250nA - -
RS庫存編號 800-8793
製造零件編號1N5384BRLG
HK$3.05
/個 (每包:50個)
單位
Single 160V Through Hole 1 5 W DO-15 Voltage Regulator 5% 2 8mA 350Ω 500nA - -
RS庫存編號 103-3911
製造零件編號1N5388BRLG
HK$1.04
個 (在毎卷:4000)
單位
Single 200V Through Hole 1 5 W DO-15 Voltage Regulator 5% 2 5mA 480Ω 500nA 8.89mm 3.68mm