LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 877-2863
製造零件編號STCS1PHR
HK$14.982
/個 (每包:5個)
單位
- - - - - - - - - - - - - -
RS庫存編號 165-5579
製造零件編號STP16CPC26TTR
HK$3.829
個 (在毎卷:2500)
單位
- - - - - - - - - - - - - -
RS庫存編號 168-8714
製造零件編號LED6001
HK$14.44
毎管:96 個
單位
- 1 ±4% - 7 mA Surface Mount HTSSOP 16 5.5 → 36 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +150 °C -40 °C
RS庫存編號 168-6460
製造零件編號STP16CP05MTR
HK$8.126
個 (在毎卷:1000)
單位
16 16 - - 11.7 mA Surface Mount SOIC 24 3.3 V, 5 V 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm +125 °C -40 °C
RS庫存編號 110-6605
製造零件編號STCS2ASPR
HK$18.432
Each (On a Tape of 5)
單位
- - ±10% - - Surface Mount PowerSO 10 - 9.3 x 7.4 x 3.6mm 3.6mm 9.3mm +150 °C -40 °C
RS庫存編號 168-8713
製造零件編號LED2472GQTR
HK$11.999
個 (在毎卷:3000)
單位
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount MLPQ40-EP 40 3 → 5.5 V 5 x 5 x 0.95mm 0.95mm 5mm +125 °C -40 °C
RS庫存編號 178-5193
製造零件編號STP16DP05XTTR
HK$13.345
個 (在毎卷:2500)
單位
- - - - - - - - - - - - - -
RS庫存編號 829-6940
製造零件編號LED2472GBTR
HK$18.508
/個 (每包:5個)
單位
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount TQFP 48 3 → 5.5 V 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +125 °C -40 °C
RS庫存編號 877-2958
製造零件編號STP16DP05TTR
HK$11.814
/個 (每包:5個)
單位
- - - - - - - - - - - - - -
RS庫存編號 686-4838
製造零件編號STP16DP05MTR
HK$13.675
/個 (每包:2個)
單位
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
RS庫存編號 829-6943
製造零件編號LED2472GQTR
HK$21.768
/個 (每包:5個)
單位
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount MLPQ40-EP 40 3 → 5.5 V 5 x 5 x 0.95mm 0.95mm 5mm +125 °C -40 °C
RS庫存編號 168-6392
製造零件編號STP16DP05MTR
HK$9.198
個 (在毎卷:1000)
單位
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
RS庫存編號 880-5421
製造零件編號STP16CPC26TTR
HK$6.826
/個 (每包:10個)
單位
- - - - - - - - - - - - - -
RS庫存編號 178-7453
製造零件編號LED2472GBTR
HK$18.656
個 (在毎卷:2400)
單位
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount TQFP 48 3 → 5.5 V 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +125 °C -40 °C
RS庫存編號 920-6345
製造零件編號STP16CP05XTTR
HK$7.398
個 (在毎卷:2500)
單位
16 16 - - 11.7 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1mm 1mm 7.8mm +125 °C -40 °C
RS庫存編號 714-7692
製造零件編號STP16CP05XTTR
HK$12.49
/個 (每包:2個)
單位
16 16 - - 11.7 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1mm 1mm 7.8mm +125 °C -40 °C
RS庫存編號 880-5418
製造零件編號STP08CP05MTR
HK$6.242
/個 (每包:5個)
單位
- - - - - - - - - - - - - -
RS庫存編號 163-7322
製造零件編號HVLED001ATR
HK$6.123
個 (在毎卷:2500)
單位
- - - - 3.15 mA Surface Mount SSO 10 13 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS庫存編號 163-9751
製造零件編號HVLED001ATR
HK$10.60
/個 (每包:5個)
單位
- - - - 3.15 mA Surface Mount SSO 10 13 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS庫存編號 791-9169
製造零件編號LED1642GWPTR
HK$9.215
/個 (每包:10個)
單位
- - ±3 %, ±4 % - 10 mA Surface Mount QSOP 24 3.3 V 8.76 x 4.01 x 1.48mm 1.48mm 8.76mm +125 °C -40 °C