LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
顯示內容 隱藏內容

篩選條件

正在檢視 501 - 520,共 562 項產品
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 182-6753
製造零件編號AL5814MP-13
HK$2.329
個 (在毎卷:2500)
單位
- - 4% - 11 mA Surface Mount MSOP 8 4.2 V 3.1 x 3.05 x 0.95mm 0.95mm 3.1mm +125 °C -40 °C
RS庫存編號 792-2070
製造零件編號CAT4237TD-GT3
HK$10.542
/個 (每包:5個)
單位
- 8 - - 1.5 mA Surface Mount TSOT-23 5 2.8 → 5.5 V 2.9 x 2.8 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS庫存編號 162-7181
製造零件編號TPS61161DRVT
HK$7.148
個 (在毎卷:250)
單位
- 10 - - - Surface Mount SON 6 3.3 V, 5 V, 9 V, 12 V, 15 V 2 x 2 x 0.75mm 0.75mm 2mm +85 °C -40 °C
RS庫存編號 170-0790
製造零件編號AS1113-BSSU
Brandams
HK$17.54
毎管:56 個
單位
- 16 - - 15 mA Surface Mount SSOP 24 3.3 V, 5 V 8.74 x 3.99 x 1.57mm 1.57mm 8.74mm +85 °C -40 °C
RS庫存編號 128-8883
製造零件編號BD9483F-GE2
BrandROHM
HK$17.48
/個 (每包:5個)
單位
- - - - 6 mA Surface Mount SOP 24 7 V 15 x 5.4 x 1.69mm 1.69mm 15mm +85 °C -40 °C
RS庫存編號 182-6762
製造零件編號AL8843SP-13
HK$2.329
個 (在毎卷:2500)
單位
- - 4% - 3 A Surface Mount SO 8 40 V 5.1 x 4 x 1.55mm 1.55mm 5.1mm +125 °C -40 °C
RS庫存編號 822-8849
製造零件編號AP5725WG-7
HK$3.01
/個 (每包:20個)
單位
- - - - 750 mA Surface Mount SOT-26 6 2.7 → 5.5 V 3 x 1.7 x 1.2mm 1.2mm 3mm +85 °C -40 °C
RS庫存編號 168-8923
製造零件編號STP08CP05MTR
HK$3.493
個 (在毎卷:2500)
單位
- - - - - - - - - - - - - -
RS庫存編號 761-8829
製造零件編號LT3756EUD#PBF
HK$53.30
單位
- 18 - - 0.005 mA Surface Mount QFN 16 6 → 100 V 3 x 3 x 0.7mm 0.7mm 3mm +125 °C -40 °C
RS庫存編號 173-2652
製造零件編號AL9910AS-13
HK$8.256
個 (在毎卷:3000)
單位
- - - - - - - - - - - - - -
RS庫存編號 162-7686
製造零件編號LM3466MR/NOPB
HK$10.511
毎管:95 個
單位
- - ±1% - 2.06 A Surface Mount SO PowerPAD 8 6 → 70 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS庫存編號 182-6758
製造零件編號AL5890-15P1-13
HK$0.852
個 (在毎卷:10000)
單位
- - 10% - 16.5 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
全新
RS庫存編號 189-9831
製造零件編號ICM7218BIPI+
BrandMaxim
HK$96.80
單位
8 7 - - 450 μA Through Hole PDIP 28 4 → 6 V 37.34 x 13.72 x 3.81mm 3.81mm 37.34mm +85 °C -20 °C
RS庫存編號 168-4210
製造零件編號LM3424MH/NOPB
HK$20.935
毎管:73 個
單位
- - - - 3 mA Surface Mount TSSOP 20 4.5 → 75 V 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm +125 °C -40 °C
RS庫存編號 919-9250
製造零件編號LT3477EFE#PBF
HK$45.319
毎管:74 個
單位
- 4 - - 7.5 mA Surface Mount TSSOP 20 2.5 → 25 V 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C -40 °C
RS庫存編號 799-7995
製造零件編號MAX6950CEE+
BrandMaxim
HK$87.83
單位
5 7 - - 15 mA Surface Mount QSOP 16 2.7 → 5.5 V 4.98 x 3.99 x 1.55mm 1.55mm 4.98mm +70 °C 0 °C
RS庫存編號 168-8713
製造零件編號LED2472GQTR
HK$9.183
個 (在毎卷:3000)
單位
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount MLPQ40-EP 40 3 → 5.5 V 5 x 5 x 0.95mm 0.95mm 5mm +125 °C -40 °C
全新
RS庫存編號 189-9360
製造零件編號MAX6950CEE+
BrandMaxim
HK$93.54
單位
5 7 - - 15 mA Surface Mount QSOP 16 2.7 → 5.5 V 4.98 x 3.99 x 1.55mm 1.55mm 4.98mm +70 °C 0 °C
全新
RS庫存編號 188-9223
製造零件編號STP08DP05MTR
HK$3.501
個 (在毎卷:2500)
單位
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount SO 16 3 → 5.5 V 10 x 4 x 1.5mm 1.5mm 10mm +125 °C -40 °C
RS庫存編號 163-2219
製造零件編號NCL30105DR2G
HK$3.41
個 (在毎卷:2500)
單位
- 2 - - ±20 A Surface Mount SOIC 8 -0.3 → 22 V 5 x 4 x 1.5mm 1.5mm 5mm +150 °C -40 °C