LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 525 項產品
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 145-1161
製造零件編號LTC3783EFE#PBF
HK$37.148
毎管:95 個
單位
- - - - 1.5 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS庫存編號 880-5421
製造零件編號STP16CPC26TTR
HK$6.826
/個 (每包:10個)
單位
- - - - - - - - - - - - - -
RS庫存編號 709-3292
製造零件編號TLC5917IPW
HK$13.77
單位
- 8 - - 22 mA Surface Mount TSSOP 16 3.3 V, 5 V 5 x 4.4 x 1.15mm 1.15mm 5mm +125 °C -40 °C
RS庫存編號 162-5325
製造零件編號TPIC2810D
HK$8.989
毎管:40 個
單位
- - - - 1 mA Surface Mount SOIC 16 3.3 V, 5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm +125 °C -40 °C
RS庫存編號 756-0098
製造零件編號AN32183A-VT
BrandPanasonic
HK$24.415
/個 (每包:2個)
單位
- 81 - 5% 0.01 mA Surface Mount SSOP 24 3.3 V, 5 V 7.8 x 6.1 x 1.2mm 1.2mm 7.8mm +85 °C -30 °C
RS庫存編號 920-0035
製造零件編號LT3760EFE#PBF
HK$57.406
毎管:50 個
單位
- - - ±2% 150 μA Surface Mount TSSOP 28 6 → 40 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS庫存編號 798-8856
製造零件編號LT3760EFE#PBF
HK$74.59
單位
- - - ±2% 150 μA Surface Mount TSSOP 28 6 → 40 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS庫存編號 798-8812
製造零件編號LTC3490ES8#PBF
HK$31.19
/個 (每包:2個)
單位
- 1 - - 365 mA Surface Mount SOIC 8 1 → 3.2 V 5 x 3.98 x 1.498mm 1.498mm 5mm +85 °C -40 °C
全新
RS庫存編號 191-3327
製造零件編號MAX8520ETP+
HK$100.708
毎管:60 個
單位
- - - - - Surface Mount TQFN-EP 20 - 5 x 5 x 0.75mm 0.75mm 5mm +85 °C -40 °C
全新
RS庫存編號 191-6874
製造零件編號MAX1496EAI+
HK$100.78
單位
3.5, 4.5 7 - ±10% - Surface Mount SSOP 28 - 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm +85 °C -40 °C
RS庫存編號 732-6895
製造零件編號MAX6956AAX+
HK$64.38
單位
- 28 - - 270 μA Surface Mount SSOP 36 2.7 → 5.5 V 15.55 x 7.6 x 2.36mm 2.36mm 15.55mm +125 °C -40 °C
RS庫存編號 798-9922
製造零件編號ADD5211ACPZ-R7
HK$29.27
單位
- - 2% - 1 μA Surface Mount LFCSP 24 4.5 → 40 V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C -40 °C
RS庫存編號 163-2286
製造零件編號NSVD4001DR2G
HK$3.38
個 (在毎卷:2500)
單位
- 3 - - 500 mA Surface Mount SOIC 8 30 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS庫存編號 178-7453
製造零件編號LED2472GBTR
HK$16.79
個 (在毎卷:2400)
單位
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount TQFP 48 3 → 5.5 V 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +125 °C -40 °C
RS庫存編號 761-5772
製造零件編號LM3421MH/NOPB
HK$22.80
單位
- 3 - - 3.5 mA Surface Mount TSSOP 16 4.5 → 75 V 5 x 4.4 x 0.9mm 0.9mm 5mm +125 °C -40 °C
RS庫存編號 124-2349
製造零件編號PCA9530DP,118
BrandNXP
HK$6.646
個 (在毎卷:2500)
單位
- 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS庫存編號 182-8213
製造零件編號AL8862SP-13
HK$5.588
/個 (每包:10個)
單位
- - 4% - 1 A Surface Mount SO 8 60 V 5.1 x 4 x 1.55mm 1.55mm 5.1mm +125 °C -40 °C
RS庫存編號 182-6757
製造零件編號AL5890-10P1-13
HK$0.852
個 (在毎卷:10000)
單位
- - 10% - 11 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS庫存編號 510-623
製造零件編號PCA9550DP,118
BrandNXP
HK$12.228
/個 (每包:5個)
單位
- 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS庫存編號 163-2077
製造零件編號CAT4002ATD-GT3
HK$2.49
個 (在毎卷:3000)
單位
- - - - 40 mA Surface Mount TSOT-23 6 - - - - - -