LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 477 項產品
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 155-7472
製造零件編號LT3592EMSE#PBF
HK$23.959
毎管:50 個
單位
- - - - 500 mA Surface Mount MSOP 10 3.6 → 36 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS庫存編號 738-5232
製造零件編號AL9910ASP-13
HK$13.86
/個 (每包:2個)
單位
- - - - - - - - - - - - - -
RS庫存編號 191-3644
製造零件編號MAX1916EZT+T
HK$19.92
/個 (每包:5個)
單位
- - - - 40 μA Surface Mount TSOT 6 5.5 (Maximum) V 3 x 1.65 x 0.9mm 0.9mm 3mm +85 °C -40 °C
RS庫存編號 761-5781
製造零件編號LM3424MH/NOPB
HK$27.21
單位
- - - - 3 mA Surface Mount TSSOP 20 4.5 → 75 V 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm +125 °C -40 °C
RS庫存編號 921-3038
製造零件編號TLC5947RHBT
HK$22.918
個 (在毎卷:250)
單位
- - ±2% ±2% 90 mA Surface Mount VQFN 32 3 → 5.5 V 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C -40 °C
RS庫存編號 798-8831
製造零件編號LT3478IFE#PBF
HK$89.04
單位
- - - - 4.5 mA Surface Mount TSSOP 16 2.8 → 36 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
RS庫存編號 191-3582
製造零件編號MAX8520ETP+
HK$112.02
單位
- - - - - Surface Mount TQFN-EP 20 - 5 x 5 x 0.75mm 0.75mm 5mm +85 °C -40 °C
RS庫存編號 154-6374
製造零件編號LT3756EMSE#PBF
HK$41.08
毎管:37 個
單位
- 18 - - 0.005 mA Surface Mount MSOP 16 6 → 100 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS庫存編號 751-2872
製造零件編號AL8806MP8-13
HK$7.53
/個 (每包:5個)
單位
- - - - - - - - - - - - - -
RS庫存編號 792-2124
製造零件編號NCV7680PWR2G
HK$19.34
/個 (每包:2個)
單位
- 8 - 7% 750 mA Surface Mount SOIC 16 -0.3 → 5 V 10.45 x 7.6 x 2.55mm 2.55mm 10.45mm +150 °C -40 °C
RS庫存編號 761-8780
製造零件編號LT3598EUF#PBF
HK$60.86
單位
- 60 - ±1.5% 5 mA Surface Mount QFN 24 3.2 → 30 V 4 x 4 x 0.7mm 0.7mm 4mm +125 °C -40 °C
RS庫存編號 189-9387
製造零件編號MAX6950EEE+
HK$103.21
單位
5 40 - - 15 mA Surface Mount QSOP 16 2.7 → 5.5 V 4.98 x 3.99 x 1.55mm 1.55mm 4.98mm +85 °C -40 °C
RS庫存編號 197-7279
製造零件編號LM3914V/NOPB
HK$38.795
/個 (每包:2個)
單位
- 20 → 100 - - 9.2 mA - PLCC 20 20 V - - - - -
RS庫存編號 798-8856
製造零件編號LT3760EFE#PBF
HK$87.68
單位
- - - ±2% 150 μA Surface Mount TSSOP 28 6 → 40 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS庫存編號 191-6819
製造零件編號ICM7217IPI+
HK$103.68
單位
4 7 - - 500 μA Through Hole PDIP 28 6 (Maximum) V 37.34 x 14.61 x 4.45mm 4.45mm 37.34mm +85 °C -20 °C
RS庫存編號 155-6781
製造零件編號LT3478IFE#PBF
HK$53.685
毎管:95 個
單位
- - - - 4.5 mA Surface Mount TSSOP 16 2.8 → 36 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
RS庫存編號 920-0035
製造零件編號LT3760EFE#PBF
HK$52.815
毎管:50 個
單位
- - - ±2% 150 μA Surface Mount TSSOP 28 6 → 40 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS庫存編號 154-6372
製造零件編號LT3599IFE#PBF
HK$53.976
毎管:50 個
單位
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS庫存編號 188-9187
製造零件編號ALED1642GWXTTR
HK$7.98
個 (在毎卷:2500)
單位
- - ±3 (Channel to Channel) %, ±4 (Channel to Channel) % - 6 (Off) mA, 10 (On) mA Surface Mount TSSOP 24 3 → 5.5 V 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm +150 °C -40 °C
RS庫存編號 190-4916
製造零件編號MAX6957ATL+
HK$69.683
毎管:50 個
單位
- - - - 270 μA Surface Mount TQFN-EP 40 5.5 (Maximum) V 6.1 x 6.1 x 0.75mm 0.75mm 6.1mm +125 °C -40 °C