ADSL Interface ICs

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Amplifier Topology Number of Drivers/Receivers Typical Gain Bandwidth Product Typical 3dB Bandwidth Typical Slew Rate Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Package Type Pin Count Output Type Dimensions Height Length
RS庫存編號 922-2732
製造零件編號THS6022IPWP
HK$91.448
毎管:90 個
單位
Current Feedback Amplifier 2 (Driver) - 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9V HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS庫存編號 190-1162
製造零件編號MAX4447ESE+
HK$68.096
/個 (每包:5個)
單位
Current Feedback Amplifier 1 (Driver) 430MHz 285MHz 5700V/µs Single 4.5 to 5.5 V - SOIC 16 Differential 10 x 4 x 1.5mm 1.5mm 10.67mm
RS庫存編號 162-8366
製造零件編號THS6042ID
HK$70.071
毎管:75 個
單位
Current Feedback Amplifier 2 (Driver) - 120MHz 1400V/µs Dual, Single 10 to 30 V ±5 to ±15V SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm
RS庫存編號 189-8078
製造零件編號MAX4447ESE+
HK$62.648
毎管:50 個
單位
Current Feedback Amplifier 1 (Driver) 430MHz 285MHz 5700V/µs Single 4.5 to 5.5 V - SOIC 16 Differential 10 x 4 x 1.5mm 1.5mm 10.67mm
RS庫存編號 662-4488
製造零件編號THS6022IPWP
HK$99.40
單位
Current Feedback Amplifier 2 (Driver) - 715MHz 950V/µs Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±5 V, ±9V HTSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS庫存編號 759-2859
製造零件編號ADM3074EARZ
HK$45.94
單位
- 1 (Receiver) - - - Single 3.3 V - SOIC 8 Differential 5 x 4 x 1.75mm 1.75mm 5mm
RS庫存編號 877-9082
製造零件編號ADM3074EYRZ
HK$50.185
/個 (每包:2個)
單位
- 1 - - - Single 3.3 V - SOIC 8 Differential 5 x 4 x 1.5mm 1.5mm 5mm
RS庫存編號 759-2865
製造零件編號ADM4850ARMZ
HK$50.79
單位
- 1 (Receiver) - - - Single 5 V - MSOP 8 Differential 5 x 4 x 1.75mm 1.75mm 5mm
RS庫存編號 877-9088
製造零件編號ADM1181AARWZ
HK$39.684
/個 (每包:5個)
單位
- 2 - - 8V/µs Single 5 V - SOIC 16 CMOS 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm